Part Details for IPD1-15-D-P-R by Samtec Inc
Results Overview of IPD1-15-D-P-R by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IPD1-15-D-P-R Information
IPD1-15-D-P-R by Samtec Inc is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for IPD1-15-D-P-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5500 / $3.4300 | Buy Now |
DISTI #
000000000006165381
|
Sager | Headers & Wire Housings Min Qty: 1 | 693 |
|
$1.6500 / $3.0400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5500 / $3.4300 | Buy Now |
Part Details for IPD1-15-D-P-R
IPD1-15-D-P-R CAD Models
IPD1-15-D-P-R Part Data Attributes
|
IPD1-15-D-P-R
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPD1-15-D-P-R
Samtec Inc
Rectangular Power Connector, 30 Contact(s), Female
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | POLYAMIDE66 | |
Termination Type | CRIMP | |
Total Number of Contacts | 30 |
Alternate Parts for IPD1-15-D-P-R
This table gives cross-reference parts and alternative options found for IPD1-15-D-P-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPD1-15-D-P-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIP30F32N83C2 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 30 Contact(s), Female, Solder Terminal | IPD1-15-D-P-R vs MIP30F32N83C2 |
MIP30WA10F32N83C2 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 30 Contact(s), Female, Solder Terminal | IPD1-15-D-P-R vs MIP30WA10F32N83C2 |
MIP30F42N82C2 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 30 Contact(s), Female, Solder Terminal | IPD1-15-D-P-R vs MIP30F42N82C2 |
PLC30F200C2 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 30 Contact(s), Female, Solder Terminal | IPD1-15-D-P-R vs PLC30F200C2 |
MIP30F3N0A1/AA | Amphenol Positronic | Check for Price | Rectangular Power Connector, 30 Contact(s), Female, ROHS COMPLIANT | IPD1-15-D-P-R vs MIP30F3N0A1/AA |
MIP30WA10F3N82C1 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 30 Contact(s), Female, Solder Terminal | IPD1-15-D-P-R vs MIP30WA10F3N82C1 |
MIP30WA10F32N82C2 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 30 Contact(s), Female, Solder Terminal | IPD1-15-D-P-R vs MIP30WA10F32N82C2 |
MIP30F42N83C2 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 30 Contact(s), Female, Solder Terminal | IPD1-15-D-P-R vs MIP30F42N83C2 |
MIP30F4N82C1 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 30 Contact(s), Female, Solder Terminal | IPD1-15-D-P-R vs MIP30F4N82C1 |
PLCH30F4200C2 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 30 Contact(s), Female, Solder Terminal | IPD1-15-D-P-R vs PLCH30F4200C2 |