-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 30 Contact(s), Female, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IPD1-15-D-K-M by Samtec Inc is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ2979
|
Newark | Connector Housing, Rcpt, 30Pos, 2.54Mm Rohs Compliant: Yes |Samtec IPD1-15-D-K-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 68 |
|
$2.2600 / $3.0000 | Buy Now |
DISTI #
SAM12665-ND
|
DigiKey | CONN RCPT HSG 30POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2358 In Stock |
|
$1.9300 / $3.7400 | Buy Now |
DISTI #
IPD1-15-D-K-M
|
Avnet Americas | Connector Housing, Dual Row, IPD1 Series, Receptacle, 30 Positions, 2.54 mm - Rail/Tube (Alt: IPD1-15-D-K-M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 1116 Factory Stock |
|
$1.9392 / $2.8224 | Buy Now |
DISTI #
200-IPD115DKM
|
Mouser Electronics | Headers & Wire Housings .100" Mini Mate(R) Discrete Wire Socket Housing RoHS: Compliant | 447 |
|
$1.8500 / $2.8800 | Buy Now |
|
Onlinecomponents.com | .100" Mini Mate® Discrete Wire Socket Housing RoHS: Compliant |
28 In Stock |
|
$1.7000 / $2.8300 | Buy Now |
DISTI #
85537149
|
Verical | Conn Housing F 30 POS 2.54mm Crimp ST Cable Mount Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 1116 |
|
$1.6600 / $2.8800 | Buy Now |
DISTI #
63254311
|
Verical | Conn Housing F 30 POS 2.54mm Crimp ST Cable Mount Tube RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2234 | Americas - 20 |
|
$2.5610 / $3.6790 | Buy Now |
DISTI #
IPD115DKM
|
TTI | Headers & Wire Housings RoHS: Compliant pbFree: Pb-Free Min Qty: 13 Package Multiple: 13 Container: Tube | Americas - 0 |
|
$1.7000 / $2.1000 | Buy Now |
DISTI #
IPD115DKM
|
TTI | Headers & Wire Housings RoHS: Compliant pbFree: Pb-Free Min Qty: 13 Package Multiple: 13 Container: Tube | Americas - 0 |
|
$1.7000 / $2.1000 | Buy Now |
DISTI #
5cd8fb89cd7c1c4c384f0d1d
|
Samtec | .100" Mini Mate® Discrete Wire Socket Housing RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tube | 0 |
|
$1.6600 / $2.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPD1-15-D-K-M
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPD1-15-D-K-M
Samtec Inc
Rectangular Power Connector, 30 Contact(s), Female, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8538.90 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 30 |
This table gives cross-reference parts and alternative options found for IPD1-15-D-K-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPD1-15-D-K-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IPD1-15-D-K-R | Samtec Inc | Check for Price | Rectangular Power Connector, 30 Contact(s), Female | IPD1-15-D-K-M vs IPD1-15-D-K-R |
The recommended torque is 0.5-1.5 in-lbs (0.056-0.169 Nm) for the screws on the IPD1-15-D-K-M connector.
Yes, the IPD1-15-D-K-M connector is designed to withstand high-vibration environments and is suitable for use in applications with vibration levels up to 20 G.
The operating temperature range for the IPD1-15-D-K-M connector is -55°C to 125°C (-65°F to 257°F).
Yes, the IPD1-15-D-K-M connector is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
The mating cycle life of the IPD1-15-D-K-M connector is 500 cycles minimum.