-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-power, single-supply, CMOS, low-cost, instrumentation amplifier 8-VSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INA332AIDGKT by Texas Instruments is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-12204-1-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
988 In Stock |
|
$0.8830 / $1.8000 | Buy Now |
DISTI #
595-INA332AIDGKT
|
Mouser Electronics | Instrumentation Amplifiers Lo-Pwr Single Sply C MOS Low Cost A 595-INA332AIDGKR RoHS: Compliant | 4061 |
|
$0.8490 / $1.8000 | Buy Now |
|
Bristol Electronics | 119 |
|
RFQ | ||
|
Quest Components | IC,INSTRUMENTATION AMPLIFIER,SINGLE,CMOS,TSSOP,8PIN,PLASTIC | 95 |
|
$1.3356 / $2.4284 | Buy Now |
|
Rochester Electronics | INA332 Low-Power, Single Supply, Instumentation Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 34 |
|
$0.6856 / $1.1100 | Buy Now |
DISTI #
INA332AIDGKT
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 342 |
|
$0.7150 / $1.7200 | Buy Now |
|
Win Source Electronics | IC OPAMP INSTR 2MHZ RRO 8VSSOP | 156280 |
|
$0.7614 / $0.9834 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA332AIDGKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA332AIDGKT
Texas Instruments
Low-power, single-supply, CMOS, low-cost, instrumentation amplifier 8-VSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00001 µA | |
Bandwidth (3dB)-Nom | 2 MHz | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 60 dB | |
Input Offset Current-Max (IIO) | 0.00001 µA | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Non-linearity-Max | 0.01% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 5 V/us | |
Supply Voltage Limit-Max | 7.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Max | 1000 | |
Voltage Gain-Min | 5 | |
Voltage Gain-Nom | 25 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for INA332AIDGKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA332AIDGKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
INA332AIDGKR | Texas Instruments | $0.7674 | Low-power, single-supply, CMOS, low-cost, instrumentation amplifier 8-VSSOP -55 to 125 | INA332AIDGKT vs INA332AIDGKR |
INA332AIDGKTG4 | Texas Instruments | $0.9388 | Low-power, single-supply, CMOS, low-cost, instrumentation amplifier 8-VSSOP -55 to 125 | INA332AIDGKT vs INA332AIDGKTG4 |
INA332AIDGKRG4 | Texas Instruments | Check for Price | Low-power, single-supply, CMOS, low-cost, instrumentation amplifier 8-VSSOP -55 to 125 | INA332AIDGKT vs INA332AIDGKRG4 |
The maximum power dissipation of INA332AIDGKT is 670mW at 25°C. However, it's recommended to derate the power dissipation to ensure reliable operation.
To minimize noise and ensure optimal performance, it's recommended to follow good PCB layout practices such as separating analog and digital grounds, using a solid ground plane, and keeping the input and output traces short and symmetrical.
The recommended input impedance for INA332AIDGKT is 1kΩ to 10kΩ. This ensures optimal common-mode rejection and noise performance.
Yes, INA332AIDGKT can be used in a single-supply application. However, the input common-mode voltage range is limited to VCC-1.5V to VCC+0.5V. Ensure that the input signal is within this range to maintain optimal performance.
The gain of INA332AIDGKT can be calculated using the formula: Gain = (Rf/Rg) x (1 + (Rb/Ra)). Rf, Rg, Rb, and Ra are the external resistors connected to the amplifier.