Part Details for INA2143UAG4 by Texas Instruments
Results Overview of INA2143UAG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INA2143UAG4 Information
INA2143UAG4 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for INA2143UAG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Amplifiers | 1007 |
|
RFQ |
Part Details for INA2143UAG4
INA2143UAG4 CAD Models
INA2143UAG4 Part Data Attributes
|
INA2143UAG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA2143UAG4
Texas Instruments
DUAL OP-AMP, 750uV OFFSET-MAX, PDSO14, GREEN, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 96 dB | |
Input Offset Voltage-Max | 750 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 5 V/us | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for INA2143UAG4
This table gives cross-reference parts and alternative options found for INA2143UAG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA2143UAG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
INA2143UA | Texas Instruments | $2.3041 | Dual high-speed (5-V/µs), 250-µV offset, g= 10 or g= 0.1 precision difference amplifier 14-SOIC -55 to 125 | INA2143UAG4 vs INA2143UA |
INA2143UA/2K5E4 | Texas Instruments | Check for Price | DUAL OP-AMP, 750uV OFFSET-MAX, PDSO14, ROHS COMPLIANT, SOIC-14 | INA2143UAG4 vs INA2143UA/2K5E4 |
INA2143UAE4 | Texas Instruments | Check for Price | Dual high-speed (5-V/µs), 250-µV offset, g= 10 or g= 0.1 precision difference amplifier 14-SOIC -55 to 125 | INA2143UAG4 vs INA2143UAE4 |
INA2133UE4 | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 750 uV OFFSET-MAX, 1.5 MHz BAND WIDTH, PDSO14, GREEN, SOIC-14 | INA2143UAG4 vs INA2133UE4 |
INA2133U/2K5E4 | Texas Instruments | Check for Price | High-Speed, Precision Difference Amplifiers 14-SOIC -55 to 125 | INA2143UAG4 vs INA2133U/2K5E4 |
INA2133U/2K5 | Texas Instruments | Check for Price | DUAL OP-AMP, 750uV OFFSET-MAX, 1.5MHz BAND WIDTH, PDSO14, GREEN, SOIC-14 | INA2143UAG4 vs INA2133U/2K5 |
INA2143UA/2K5 | Texas Instruments | Check for Price | DUAL OP-AMP, 750uV OFFSET-MAX, PDSO14, SO-14 | INA2143UAG4 vs INA2143UA/2K5 |