-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
-16 to 80V, 500kHz current sense amplifier 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INA197AIDBVT by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH0830
|
Newark | Current Shunt Monitor, Smd, Sot235, No. Of Amplifiers:1 Amplifier, Input Bias Current:16Μa, Amplifier Case Style:Sot-23, No. Of Pins:5Pins, Operating Temperature Min:-55°C, Operating Temperature Max:150°C, Bandwidth:300Khz, Supply Rohs Compliant: Yes |Texas Instruments INA197AIDBVT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 137 |
|
$3.3700 / $4.6300 | Buy Now |
DISTI #
296-17167-1-ND
|
DigiKey | IC CURRENT MONITOR 3% SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
137 In Stock |
|
$2.2843 / $4.1800 | Buy Now |
DISTI #
595-INA197AIDBVT
|
Mouser Electronics | Current & Power Monitors & Regulators Vltg Out Hi-Sd Msmnt Current Shunt Mntr A 595-INA197AIDBVR RoHS: Compliant | 7105 |
|
$2.3300 / $4.1800 | Buy Now |
DISTI #
V72:2272_07259939
|
Arrow Electronics | SP Amp Current Shunt Monitor Single 18V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2315 Container: Cut Strips | Americas - 200 |
|
$2.0410 / $2.8880 | Buy Now |
DISTI #
INA197AIDBVT
|
TME | IC: instrumentation amplifier, 300kHz, Ch: 1, SOT23-5, 50V/V, 500uV Min Qty: 1 | 0 |
|
$2.0500 / $3.6500 | RFQ |
DISTI #
SMC-INA197AIDBVT
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 22 |
|
RFQ | |
|
LCSC | -16V80V 300kHz Single channel SOT-23-5 Current Sense Amplifiers ROHS | 94 |
|
$3.9424 / $5.5468 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA197AIDBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA197AIDBVT
Texas Instruments
-16 to 80V, 500kHz current sense amplifier 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common Mode Voltage-Max | 80 V | |
Common-mode Reject Ratio-Min | 100 dB | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 0.95 mA | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 300 | |
Voltage Gain-Nom | 50 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for INA197AIDBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA197AIDBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
INA197AMDBVREP | Texas Instruments | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SOT-23, 5 PIN | INA197AIDBVT vs INA197AMDBVREP |
The INA197AIDBVT can handle input voltages up to ±40V, but it's recommended to keep the input voltage within ±20V for optimal performance and to prevent damage to the device.
The gain resistor (RG) value depends on the desired gain and the input voltage range. A smaller RG value results in higher gain, but may also increase noise and reduce accuracy. A larger RG value results in lower gain, but may improve accuracy and reduce noise. Consult the datasheet and application notes for guidance on selecting the optimal RG value for your specific application.
The CAP pin is used to connect a capacitor to filter out high-frequency noise and improve the amplifier's stability. A 10nF to 100nF capacitor is recommended, depending on the specific application and noise requirements. Connect the capacitor between the CAP pin and the GND pin.
To ensure accurate voltage measurements, make sure to use a high-impedance input source, keep the input voltage within the recommended range, and use a suitable gain resistor (RG) value. Additionally, consider using a low-noise, low-temperature-coefficient resistor for RG, and ensure good PCB layout practices to minimize noise and interference.
The INA197AIDBVT can provide up to 10mA of output current, but it's recommended to keep the output current below 5mA to ensure optimal performance and to prevent overheating.