-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.5-V single-supply, 550-kHz (G=10), 6.5-V/µs slew rate, 8-mV offset, RRO, CMOS instrumenta 8-VSSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INA156EA/2K5 by Texas Instruments is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-INA156EA/2K5-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
24970 In Stock |
|
$1.5200 | Buy Now |
DISTI #
296-INA156EA/2K5CT-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4932 / $2.8900 | Buy Now |
DISTI #
595-INA156EA/2K5
|
Mouser Electronics | Instrumentation Amplifiers Single-Sply R-to-R O utput CMOS A 595-INA156EA/250 RoHS: Compliant | 0 |
|
$1.4500 / $1.4900 | Order Now |
DISTI #
85989996
|
Verical | INST Amp Single R-R O/P ±2.75V/5.5V 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 216 Package Multiple: 1 Date Code: 1401 | Americas - 19790 |
|
$1.4625 / $1.7375 | Buy Now |
DISTI #
85985190
|
Verical | INST Amp Single R-R O/P ±2.75V/5.5V 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 216 Package Multiple: 1 Date Code: 9901 | Americas - 3499 |
|
$1.4625 / $1.7375 | Buy Now |
DISTI #
85990720
|
Verical | INST Amp Single R-R O/P ±2.75V/5.5V 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 216 Package Multiple: 1 Date Code: 0701 | Americas - 1681 |
|
$1.4625 / $1.7375 | Buy Now |
|
Rochester Electronics | INA156 Single-Supply, Rail-to-Rail Output, CMOS Instrumentation Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 24970 |
|
$1.1700 / $1.4600 | Buy Now |
DISTI #
INA156EA/2K5
|
TME | IC: instrumentation amplifier, 550kHz, Ch: 1, VSSOP8, 10V/V,50V/V Min Qty: 1 | 0 |
|
$1.8200 / $3.0800 | RFQ |
|
Win Source Electronics | IC OPAMP INSTR 550KHZ RRO 8VSSOP | 20000 |
|
$2.2940 / $3.4409 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA156EA/2K5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA156EA/2K5
Texas Instruments
5.5-V single-supply, 550-kHz (G=10), 6.5-V/µs slew rate, 8-mV offset, RRO, CMOS instrumenta 8-VSSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00001 µA | |
Bandwidth (3dB)-Nom | 0.55 MHz | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 74 dB | |
Input Offset Current-Max (IIO) | 0.00001 µA | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Non-linearity-Max | 0.015% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 6.5 V/us | |
Supply Current-Max | 3.2 mA | |
Supply Voltage Limit-Max | 7.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Max | 50 | |
Voltage Gain-Min | 10 | |
Voltage Gain-Nom | 10 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for INA156EA/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA156EA/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
INA156EA/250G4 | Texas Instruments | Check for Price | 5.5-V single-supply, 550-kHz (G=10), 6.5-V/µs slew rate, 8-mV offset, RRO, CMOS instrumenta 8-VSSOP -40 to 85 | INA156EA/2K5 vs INA156EA/250G4 |
The maximum power dissipation of INA156EA/2K5 is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (RθJA) of 125°C/W.
To minimize noise and ensure accurate measurements, it is recommended to follow proper PCB layout techniques, such as separating analog and digital grounds, using a solid ground plane, and keeping sensitive analog signals away from noisy digital signals. Additionally, the INA156EA/2K5 should be placed close to the signal source and the input pins should be connected to the signal source with short, low-impedance traces.
The recommended input impedance for INA156EA/2K5 is 1kΩ or higher to ensure accurate measurements and to prevent loading of the input signal. A higher input impedance also helps to reduce noise and increase the common-mode rejection ratio (CMRR).
Yes, INA156EA/2K5 can be used for high-frequency applications up to 50kHz. However, the device's bandwidth and noise performance may degrade at higher frequencies. It is recommended to evaluate the device's performance in the specific application and consider using filters or other noise-reduction techniques to achieve accurate measurements.
The gain error of INA156EA/2K5 can be calculated using the formula: Gain Error (%) = (Vout - (Vin * Gain)) / (Vin * Gain) * 100, where Vin is the input voltage, Gain is the specified gain of the device (e.g. 2.5V/V for INA156EA/2K5), and Vout is the output voltage. The gain error is typically specified as a percentage of the full-scale output voltage.