Part Details for IMC-751-SE by Advantech Co Ltd
Results Overview of IMC-751-SE by Advantech Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IMC-751-SE Information
IMC-751-SE by Advantech Co Ltd is an Other Fiber Optic.
Other Fiber Optics are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Price & Stock for IMC-751-SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9080
|
Newark | Imcv-Lim Tx/Fx-Sm1310/Plus-Sc |Advantech IMC-751-SE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$416.8500 | Buy Now |
DISTI #
74124049
|
RS | Fiber Media Conversion, iMcV Series-LIM TX/FX-SM1310/PLUS-SC Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$298.2100 / $320.6600 | RFQ |
|
NAC | IMCV-LIM TX/FX- SM1310/PLUS-SC RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for IMC-751-SE
IMC-751-SE CAD Models
IMC-751-SE Part Data Attributes
IMC-751-SE Frequently Asked Questions (FAQ)
-
The maximum power consumption of the IMC-751-SE is around 12W, but it can vary depending on the specific configuration and operating conditions.
-
Yes, the IMC-751-SE is designed to operate in harsh environments with temperatures ranging from -40°C to 75°C and humidity up to 95%. It also has a ruggedized design with IP30 rating for protection against solid objects and water.
-
The MTBF of the IMC-751-SE is around 500,000 hours, which is calculated based on the Telcordia SR-332 standard.
-
Yes, the IMC-751-SE supports redundant ring configurations, including RSTP (Rapid Spanning Tree Protocol) and ERPS (Ethernet Ring Protection Switching), to ensure high network availability and reliability.
-
The maximum distance for fiber optic connections on the IMC-751-SE depends on the specific SFP module used, but it can range from 10km to 80km or more.