-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Insulated Gate Bipolar Transistor, 5A I(C), 600V V(BR)CES, N-Channel, TO-252, GREEN, PLASTIC, DPAK-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IKD03N60RFATMA1 by Infineon Technologies AG is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH8305
|
Newark | Igbt, Single, 600V, 6.5A, To-252, Continuous Collector Current:6.5A, Collector Emitter Saturation Voltage:2.2V, Power Dissipation:53.6W, Collector Emitter Voltage Max:600V, No. Of Pins:3Pins, Operating Temperature Max:175°C Rohs Compliant: Yes |Infineon IKD03N60RFATMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 74 |
|
$0.4160 / $0.9200 | Buy Now |
DISTI #
IKD03N60RFATMA1CT-ND
|
DigiKey | IGBT TRENCH FS 600V 6.5A TO252-3 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15 In Stock |
|
$0.3305 / $1.4300 | Buy Now |
DISTI #
IKD03N60RFATMA1
|
Avnet Americas | Trans IGBT Chip N-CH 600V 5A 3-Pin TO-252 T/R - Tape and Reel (Alt: IKD03N60RFATMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.3046 / $0.3146 | Buy Now |
DISTI #
726-IKD03N60RFATMA1
|
Mouser Electronics | IGBTs IGBT w/ INTG DIODE 600V 5A RoHS: Compliant | 2551 |
|
$0.3300 / $1.3400 | Buy Now |
DISTI #
82119268
|
Verical | Trans IGBT Chip N-CH 600V 5A 53.6W 3-Pin(2+Tab) DPAK T/R Min Qty: 74 Package Multiple: 1 Date Code: 2221 | Americas - 2230 |
|
$0.5830 / $1.3300 | Buy Now |
DISTI #
IKD03N60RFATMA1
|
TME | Transistor: IGBT, TRENCHSTOP™ RC, 600V, 6A, 53.6W, DPAK Min Qty: 1 | 0 |
|
$0.4180 / $0.8370 | RFQ |
DISTI #
IKD03N60RFATMA1
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2230 |
|
$0.5040 / $1.3300 | Buy Now |
DISTI #
SP000942930
|
EBV Elektronik | Trans IGBT Chip NCH 600V 5A 3Pin TO252 TR (Alt: SP000942930) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IKD03N60RFATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IKD03N60RFATMA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 5A I(C), 600V V(BR)CES, N-Channel, TO-252, GREEN, PLASTIC, DPAK-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-252 | |
Package Description | GREEN, PLASTIC, DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 265 ns | |
Turn-on Time-Nom (ton) | 18 ns |
The maximum operating temperature range for the IKD03N60RFATMA1 is -40°C to 150°C.
The recommended gate resistor value for the IKD03N60RFATMA1 is between 10 ohms to 100 ohms, depending on the specific application and switching frequency.
Yes, the IKD03N60RFATMA1 is suitable for high-frequency applications up to 100 kHz, but the user should ensure that the device is properly cooled and the switching losses are minimized.
The maximum allowed voltage for the IKD03N60RFATMA1 is 600V, but the user should ensure that the device is operated within the recommended voltage range to ensure reliable operation.
Yes, the IKD03N60RFATMA1 is compatible with lead-free soldering, but the user should follow the recommended soldering profile to ensure reliable assembly.