-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 33uH, 20%, 1 Element, Composite-Core, SMD, 6767, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IHLP6767GZER330M11 by Vishay Intertechnologies is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74P0285
|
Newark | Inductance:33Μh, Rms Current (Irms):10.7A, Inductor Construction:Shielded, Saturation Current (Isat):9A, Product Range:Ihlp-6767Gz-11 Series, Inductor Case/Package:-, Dc Resistance Max:0.037Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Vishay IHLP6767GZER330M11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 130 |
|
$2.2300 / $2.6400 | Buy Now |
DISTI #
29Y2604
|
Newark | Inductor, Power, 33Uh, 10.7A, 20%, Full Reel, Inductance:33Μh, Rms Current (Irms):10.7A, Inductor Construction:Shielded, Saturation Current (Isat):9A, Product Range:Ihlp-6767Gz-11 Series, Inductor Case/Package:-, Product Height:7Mmrohs Compliant: Yes |Vishay IHLP6767GZER330M11 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
IHLP6767GZER330M11
|
Avnet Americas | Power Inductor (SMD), 33 ?H, 10.7 A, Shielded, 9 A, IHLP-6767GZ-11 Series - Tape and Reel (Alt: IHLP6767GZER330M11) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 8 Weeks, 0 Days Container: Reel | 1800 |
|
$1.2576 / $1.3050 | Buy Now |
DISTI #
74P0285
|
Avnet Americas | Power Inductor (SMD), 33 ?H, 10.7 A, Shielded, 9 A, IHLP-6767GZ-11 Series - Product that comes on tape, but is not reeled (Alt: 74P0285) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$2.3100 / $3.9600 | Buy Now |
DISTI #
70-IHLP6767GZER330M1
|
Mouser Electronics | Power Inductors - SMD 33uH 20% 500KHz RoHS: Compliant | 2897 |
|
$1.8300 / $3.1500 | Buy Now |
DISTI #
E02:0323_00482938
|
Arrow Electronics | Power Choke Shielded Wirewound 33uH 20% 100KHz Powdered Iron 10.7A 0.037Ohm DCR 6767 T/R RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 11 Weeks Date Code: 2513 | Europe - 1200 |
|
$1.6316 / $1.6794 | Buy Now |
DISTI #
V36:1790_09490856
|
Arrow Electronics | Power Choke Shielded Wirewound 33uH 20% 100KHz Powdered Iron 10.7A 0.037Ohm DCR 6767 T/R RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 8 Weeks Date Code: 2513 | Americas - 600 |
|
$1.7280 / $1.7930 | Buy Now |
DISTI #
V72:2272_09490856
|
Arrow Electronics | Power Choke Shielded Wirewound 33uH 20% 100KHz Powdered Iron 10.7A 0.037Ohm DCR 6767 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2212 Container: Cut Strips | Americas - 209 |
|
$1.9490 / $2.9600 | Buy Now |
DISTI #
V79:2366_24945865
|
Arrow Electronics | Power Choke Shielded Wirewound 33uH 20% 100KHz Powdered Iron 10.7A 0.037Ohm DCR 6767 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1903 | Americas - 2 |
|
$1.9300 | Buy Now |
|
Future Electronics | IHLP Series 6767 33 uH 20% 10.7 A Shielded Low Profile High Current Inductor RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 8 Weeks Container: Reel | 1000Reel |
|
$1.5000 / $1.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLP6767GZER330M11
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP6767GZER330M11
Vishay Intertechnologies
General Purpose Inductor, 33uH, 20%, 1 Element, Composite-Core, SMD, 6767, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 6767 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.037 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7 mm | |
Package Length | 17.15 mm | |
Package Style | SMT | |
Package Width | 17.15 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 10.7 A | |
Self Resonance Frequency | 4.8 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for IHLP6767GZER330M11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHLP6767GZER330M11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IHLP6767GZEK330M1A | Vishay Intertechnologies | Check for Price | General Purpose Inductor, 33uH, 20%, 1 Element, Composite-Core, SMD, 6767, CHIP | IHLP6767GZER330M11 vs IHLP6767GZEK330M1A |
The recommended PCB footprint for the IHLP6767GZER330M11 is a pad size of 7.3 mm x 6.5 mm with a 1.5 mm hole in the center for the inductor's lead.
The IHLP6767GZER330M11 has a maximum operating temperature of 125°C. Ensure good airflow around the inductor, and consider using a thermal pad or heat sink if the inductor will be operating near its maximum current rating.
The SRF of the IHLP6767GZER330M11 is not explicitly stated in the datasheet, but it can be estimated to be around 100-150 MHz based on the inductor's physical characteristics and similar products from Vishay.
Yes, the IHLP6767GZER330M11 is designed to withstand vibrations up to 20 G's, making it suitable for use in high-vibration environments.
To ensure reliability in high-temperature applications, follow the recommended derating curves for the inductor's current rating, and consider using a thermally conductive interface material to improve heat transfer between the inductor and the PCB.