Part Details for IHLP5050FDER6R8M01 by Vishay Dale
Results Overview of IHLP5050FDER6R8M01 by Vishay Dale
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IHLP5050FDER6R8M01 Information
IHLP5050FDER6R8M01 by Vishay Dale is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for IHLP5050FDER6R8M01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-IHLP5050FDER6R8M01CT-ND
|
DigiKey | FIXED IND 6.8UH 11.5A 14MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
466 In Stock |
|
$1.1689 / $1.8700 | Buy Now |
DISTI #
70411282
|
RS | IHLP5050FD-01 Series WireWound SMD Inductor w/ Metal Core,6.8 uH +/-20% Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2000 / $1.4200 | RFQ |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 6.8UH, 20%, 1 ELEMENT, COMPOSITE-CORE, SMD, 5050 | 52 |
|
$1.1250 / $1.8750 | Buy Now |
|
New Advantage Corporation | IHLP Series 5050 6.8 uH 20% 11.5A Shielded Low Profile High Current SMT Inductor RoHS: Compliant Min Qty: 1 Package Multiple: 250 | 2000 |
|
$1.1500 / $1.2400 | Buy Now |
Part Details for IHLP5050FDER6R8M01
IHLP5050FDER6R8M01 CAD Models
IHLP5050FDER6R8M01 Part Data Attributes
|
IHLP5050FDER6R8M01
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
IHLP5050FDER6R8M01
Vishay Dale
General Purpose Inductor, 6.8uH, 20%, 1 Element, Composite-Core, SMD, 5050, CHIP, 5050, GREEN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | CHIP, 5050, GREEN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5050 | |
Core Material | COMPOSITE | |
DC Resistance | 0.014 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 11.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
IHLP5050FDER6R8M01 Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the IHLP5050FDER6R8M01 is a rectangular pad with dimensions of 5.5 mm x 5.5 mm, with a 1.5 mm diameter hole in the center for the inductor's lead.
-
The IHLP5050FDER6R8M01 has a maximum operating temperature of 125°C. Ensure good airflow around the inductor, and consider using a thermal pad or heat sink if the inductor will be operating near its maximum temperature rating.
-
The IHLP5050FDER6R8M01 has a saturation current rating of 12.5 A. Exceeding this current may cause the inductor to saturate, reducing its inductance and potentially causing system instability.
-
Yes, the IHLP5050FDER6R8M01 is suitable for high-frequency applications up to 1 MHz. However, be aware that the inductor's impedance will increase with frequency, which may affect system performance.
-
Use a soldering iron with a temperature of 260°C to 280°C, and apply a small amount of solder to the inductor's leads. Ensure the solder flows smoothly and evenly, and avoid applying excessive heat or force, which can damage the inductor.