-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 15A, 250V, Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IEC-A-4 by Adam Technologies Inc is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-IEC-A-4-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PNL SLDR Min Qty: 1 Lead time: 18 Weeks Container: Tray |
590 In Stock |
|
$0.4698 / $0.8200 | Buy Now |
DISTI #
737-IEC-A-4
|
Mouser Electronics | AC Power Entry Modules M PCB MT INTL I/O RA SCREW-ON PNL MT RoHS: Compliant | 1558 |
|
$0.4350 / $0.8400 | Buy Now |
|
Future Electronics | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Lead time: 18 Weeks Container: Tray | 400Tray |
|
$0.4150 / $0.4550 | Buy Now |
|
Onlinecomponents.com | Receptacle, Inlet Power Outlet - Tray RoHS: Compliant |
240 In Stock 1040 On Order |
|
$0.3587 / $0.5840 | Buy Now |
DISTI #
87599833
|
Verical | Power F 3 POS 250VAC 15A RA 1 Port RoHS: Compliant Min Qty: 160 Package Multiple: 80 Date Code: 2502 | Americas - 240 |
|
$0.5403 / $0.7586 | Buy Now |
|
Future Electronics | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount Min Qty: 80 Package Multiple: 80 |
400 null |
|
$0.4150 / $0.4550 | Buy Now |
DISTI #
IEC-A-4
|
TME | Connector: AC supply, socket, male, 10A, 250VAC, IEC 60320, C14 (E) Min Qty: 1 | 14 |
|
$0.3830 / $0.7800 | Buy Now |
|
Master Electronics | Receptacle, Inlet Power Outlet - Tray RoHS: Compliant |
240 In Stock 1040 On Order |
|
$0.3587 / $0.5840 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 80 | 320 |
|
$0.7000 / $0.7583 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IEC-A-4
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
IEC-A-4
Adam Technologies Inc
Mains Power Connector, 15A, 250V, Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Adam Tech | |
Additional Feature | STANDARD:IEC-320 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | Bright Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYCARBONATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 15A, 250V | |
Mounting Type | PANEL | |
Termination Type | SCREW | |
Total Number of Contacts | 3 |
This table gives cross-reference parts and alternative options found for IEC-A-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IEC-A-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GSP1.8113.1 | Schurter Electronic Components | $3.3292 | Mains Power Connector, 15A, 250V, Male, Solder Terminal | IEC-A-4 vs GSP1.8113.1 |
GSP2.9901.13 | Schurter Electronic Components | $3.6345 | Mains Power Connector, 15A, 250V, Male, Solder Terminal, ROHS COMPLIANT | IEC-A-4 vs GSP2.9901.13 |
GSP2.8003.13 | Schurter Electronic Components | $5.3595 | Mains Power Connector, 15A, 250V, Male, Solder Terminal | IEC-A-4 vs GSP2.8003.13 |
GSP1.9513.1 | Schurter Electronic Components | Check for Price | Mains Power Connector, 15A, 250V, Male, Solder Terminal | IEC-A-4 vs GSP1.9513.1 |
GSP1.6325.2 | Schurter Electronic Components | Check for Price | Mains Power Connector, 15A, 250V, Male, Solder Terminal | IEC-A-4 vs GSP1.6325.2 |
GSP1.6725.2 | Schurter Electronic Components | Check for Price | Mains Power Connector, 15A, 250V, Male, Solder Terminal | IEC-A-4 vs GSP1.6725.2 |
KP01.1252.7190 | Schurter Electronic Components | Check for Price | Mains Power Connector, 15A, 250V, Male, Solder Terminal | IEC-A-4 vs KP01.1252.7190 |
KP01.1113.7190 | Schurter Electronic Components | Check for Price | Mains Power Connector, 15A, 250V, Male, Solder Terminal | IEC-A-4 vs KP01.1113.7190 |
IECA3 | Adam Technologies Inc | Check for Price | Mains Power Connector, 15A, 250V, Male, Solder Terminal | IEC-A-4 vs IECA3 |
GSP1.6322.2 | Schurter Electronic Components | Check for Price | Mains Power Connector, 15A, 250V, Male, Solder Terminal | IEC-A-4 vs GSP1.6322.2 |
The recommended operating temperature range for the IEC-A-4 is 0°C to 40°C (32°F to 104°F), with a storage temperature range of -20°C to 70°C (-4°F to 158°F).
To ensure proper grounding, connect the grounding pin of the IEC-A-4 to a reliable earth ground point. Make sure the grounding connection is secure and meets the requirements of the relevant safety standards.
The IEC-A-4 has a maximum surge current rating of 100A for 1 second, which helps protect against voltage spikes and surges.
Yes, the IEC-A-4 is designed to withstand high-vibration environments. It meets the vibration requirements of IEC 60664-1, which includes vibration testing up to 10g acceleration.
Use a soft, dry cloth to wipe down the connectors. Avoid using harsh chemicals, abrasive materials, or excessive moisture, which can damage the connectors or compromise their performance.