Part Details for IEB0112S24 by XP Power
Results Overview of IEB0112S24 by XP Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IEB0112S24 Information
IEB0112S24 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for IEB0112S24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK3132
|
Newark | Dc-Dc Converter, 24V, 0.042A, Power Supply Applications:Ite, Dc/Dc Converter Type:Sip, Input Ratio:-, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:42Ma, Width:6Mm Rohs Compliant: Yes |Xp Power IEB0112S24 RoHS: Compliant Min Qty: 43 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1470-IEB0112S24-ND
|
DigiKey | DC DC CONVERTER SINGLE 24V 1W Min Qty: 43 Lead time: 10 Weeks Container: Tube | Limited Supply - Call |
|
$2.2200 | Buy Now |
DISTI #
IEB0112S24
|
TME | Converter: DC/DC, 1W, SIP4, THT, IEB01, OUT: 1 Min Qty: 1 | 0 |
|
$2.1600 / $2.3300 | RFQ |
Part Details for IEB0112S24
IEB0112S24 CAD Models
IEB0112S24 Part Data Attributes
|
IEB0112S24
XP Power
Buy Now
Datasheet
|
Compare Parts:
IEB0112S24
XP Power
DC-DC Unregulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE |