-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IEB0112S12 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK3130
|
Newark | Dc-Dc Converter, 12V, 0.083A, Power Supply Applications:Ite, Dc/Dc Converter Type:Sip, Input Ratio:-, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:83Ma, Width:6Mm Rohs Compliant: Yes |Xp Power IEB0112S12 RoHS: Compliant Min Qty: 43 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1470-IEB0112S12-ND
|
DigiKey | DC DC CONVERTER SINGLE 12V 1W Min Qty: 43 Lead time: 10 Weeks Container: Tube | Limited Supply - Call |
|
$2.2200 | Buy Now |
DISTI #
IEB0112S12
|
TME | Converter: DC/DC, 1W, SIP4, THT, IEB01, OUT: 1 Min Qty: 1 | 0 |
|
$2.1600 / $2.3300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
The maximum operating temperature range for the IEB0112S12 is -40°C to +85°C, with a derating of 2.5% per °C above 60°C.
Yes, the IEB0112S12 is designed to operate in humid environments, with a humidity range of 5% to 95% RH, non-condensing.
The recommended input fuse value for the IEB0112S12 is 2A slow-blow or 1A fast-acting, depending on the specific application and safety requirements.
Yes, the IEB0112S12 is designed to meet the requirements for Class I, Division 2 hazardous locations, but it's essential to ensure that the specific application meets all relevant safety standards and regulations.
The typical efficiency of the IEB0112S12 is around 85%, depending on the input voltage, output load, and operating temperature.