Part Details for IDTCSPT857DBVGI by Integrated Device Technology Inc
Results Overview of IDTCSPT857DBVGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IDTCSPT857DBVGI Information
IDTCSPT857DBVGI by Integrated Device Technology Inc is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for IDTCSPT857DBVGI
IDTCSPT857DBVGI CAD Models
IDTCSPT857DBVGI Part Data Attributes
|
IDTCSPT857DBVGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDTCSPT857DBVGI
Integrated Device Technology Inc
PLL Based Clock Driver, 10 True Output(s), 0 Inverted Output(s), PBGA56, VFBGA-56
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | VFBGA-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 875 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PBGA-B56 | |
JESD-609 Code | e1 | |
Length | 7 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 56 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA56,6X10,25 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.075 ns | |
Seated Height-Max | 1.05 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 4.5 mm | |
fmax-Min | 220 MHz |
Alternate Parts for IDTCSPT857DBVGI
This table gives cross-reference parts and alternative options found for IDTCSPT857DBVGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDTCSPT857DBVGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDTCSPT857DBVI | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 10 True Output(s), 0 Inverted Output(s), PBGA56, VFBGA-56 | IDTCSPT857DBVGI vs IDTCSPT857DBVI |
IDTCSPT857DBV8 | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 875 Series, 10 True Output(s), 0 Inverted Output(s), PBGA56, VFPBGA-56 | IDTCSPT857DBVGI vs IDTCSPT857DBV8 |
IDTCSPT857DBVG8 | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 10 True Output(s), 0 Inverted Output(s), PBGA56, VFBGA-56 | IDTCSPT857DBVGI vs IDTCSPT857DBVG8 |
CSPT857DBVG8 | Integrated Device Technology Inc | Check for Price | CABGA-56, Reel | IDTCSPT857DBVGI vs CSPT857DBVG8 |
IDTCSPT857DBV | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 875 Series, 10 True Output(s), 0 Inverted Output(s), PBGA56, VFPBGA-56 | IDTCSPT857DBVGI vs IDTCSPT857DBV |