Datasheets
IDTCSPT857DBVG8 by: Integrated Device Technology Inc

PLL Based Clock Driver, 10 True Output(s), 0 Inverted Output(s), PBGA56, VFBGA-56

Part Details for IDTCSPT857DBVG8 by Integrated Device Technology Inc

Results Overview of IDTCSPT857DBVG8 by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Aerospace and Defense

IDTCSPT857DBVG8 Information

IDTCSPT857DBVG8 by Integrated Device Technology Inc is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.

Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.

Part Details for IDTCSPT857DBVG8

IDTCSPT857DBVG8 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IDTCSPT857DBVG8 Part Data Attributes

IDTCSPT857DBVG8 Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
IDTCSPT857DBVG8 Integrated Device Technology Inc PLL Based Clock Driver, 10 True Output(s), 0 Inverted Output(s), PBGA56, VFBGA-56
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code BGA
Package Description VFBGA-56
Pin Count 56
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Family 875
Input Conditioning DIFFERENTIAL
JESD-30 Code R-PBGA-B56
JESD-609 Code e1
Length 7 mm
Logic IC Type PLL BASED CLOCK DRIVER
Max I(ol) 0.012 A
Moisture Sensitivity Level 3
Number of Functions 1
Number of Inverted Outputs
Number of Terminals 56
Number of True Outputs 10
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code TFBGA
Package Equivalence Code BGA56,6X10,25
Package Shape RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH
Qualification Status Not Qualified
Same Edge Skew-Max (tskwd) 0.075 ns
Seated Height-Max 1.05 mm
Supply Voltage-Max (Vsup) 2.7 V
Supply Voltage-Min (Vsup) 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount YES
Temperature Grade COMMERCIAL
Terminal Finish TIN SILVER COPPER
Terminal Form BALL
Terminal Pitch 0.65 mm
Terminal Position BOTTOM
Width 4.5 mm
fmax-Min 220 MHz

Alternate Parts for IDTCSPT857DBVG8

This table gives cross-reference parts and alternative options found for IDTCSPT857DBVG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDTCSPT857DBVG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
IDTCSPT857DBVI Integrated Device Technology Inc Check for Price PLL Based Clock Driver, 10 True Output(s), 0 Inverted Output(s), PBGA56, VFBGA-56 IDTCSPT857DBVG8 vs IDTCSPT857DBVI
IDTCSPT857DBV8 Integrated Device Technology Inc Check for Price PLL Based Clock Driver, 875 Series, 10 True Output(s), 0 Inverted Output(s), PBGA56, VFPBGA-56 IDTCSPT857DBVG8 vs IDTCSPT857DBV8
CSPT857DBVG8 Integrated Device Technology Inc Check for Price CABGA-56, Reel IDTCSPT857DBVG8 vs CSPT857DBVG8
IDTCSPT857DBV Integrated Device Technology Inc Check for Price PLL Based Clock Driver, 875 Series, 10 True Output(s), 0 Inverted Output(s), PBGA56, VFPBGA-56 IDTCSPT857DBVG8 vs IDTCSPT857DBV
Part Number Manufacturer Composite Price Description Compare
ICS93V857YK-025T Integrated Device Technology Inc Check for Price PLL Based Clock Driver, 93V Series, 10 True Output(s), 0 Inverted Output(s), PQCC40, PLASTIC, MO-220VNND-3, MLF-40 IDTCSPT857DBVG8 vs ICS93V857YK-025T
TS88915TMW100 Teledyne e2v Check for Price PLL Based Clock Driver, 88915 Series, 7 True Output(s), 1 Inverted Output(s), CMOS, CQCC28, CERAMIC, LCC-28 IDTCSPT857DBVG8 vs TS88915TMW100
PCKV857DGV NXP Semiconductors Check for Price IC PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO48, 4.40 MM, 0.40 MM PITCH, PLASTIC, SOT-480-1, TVSOP-48, Clock Driver IDTCSPT857DBVG8 vs PCKV857DGV
PI49FCT32806S Pericom Semiconductor Corporation Check for Price Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.300 INCH, SOIC-20 IDTCSPT857DBVG8 vs PI49FCT32806S
SK10EL39WU Semtech Corporation Check for Price Low Skew Clock Driver, 10E Series, 4 True Output(s), 0 Inverted Output(s), ECL, DIE IDTCSPT857DBVG8 vs SK10EL39WU
CGS2537V National Semiconductor Corporation Check for Price IC 2537 SERIES, LOW SKEW CLOCK DRIVER, 0 TRUE OUTPUT(S), 4 INVERTED OUTPUT(S), PQCC28, PLASTIC, LCC-28, Clock Driver IDTCSPT857DBVG8 vs CGS2537V
SY100E222LTI Microchip Technology Inc Check for Price Low Skew Clock Driver, 100E Series, 15 True Output(s), 0 Inverted Output(s), ECL100K, PQFP52, LQFP-52 IDTCSPT857DBVG8 vs SY100E222LTI
IDTCSPT857ABV Integrated Device Technology Inc Check for Price PLL Based Clock Driver, CSPT857 Series, 10 True Output(s), 0 Inverted Output(s), VFBGA-56 IDTCSPT857DBVG8 vs IDTCSPT857ABV
SY10H843ZC Synergy Semiconductor Corp Check for Price Low Skew Clock Driver, 10H Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO16, IDTCSPT857DBVG8 vs SY10H843ZC
MC100EP221FA Motorola Mobility LLC Check for Price 100E SERIES, LOW SKEW CLOCK DRIVER, 20 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP52, TQFP-52 IDTCSPT857DBVG8 vs MC100EP221FA

IDTCSPT857DBVG8 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDTCSPT857DBVG8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDTCSPT857DBVG8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDTCSPT857DBVG8 would you like to use for your alert(s)?
  • Please alert me when IDTCSPT857DBVG8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDTCSPT857DBVG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDTCSPT857DBVG8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDTCSPT857DBVG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDTCSPT857DBVG8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDTCSPT857DBVG8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: