Part Details for IDTCSPT855PGI by Integrated Device Technology Inc
Results Overview of IDTCSPT855PGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IDTCSPT855PGI Information
IDTCSPT855PGI by Integrated Device Technology Inc is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for IDTCSPT855PGI
IDTCSPT855PGI CAD Models
IDTCSPT855PGI Part Data Attributes
|
IDTCSPT855PGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDTCSPT855PGI
Integrated Device Technology Inc
PLL Based Clock Driver, 855 Series, 4 True Output(s), 0 Inverted Output(s), PDSO28, TSSOP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | TSSOP, TSSOP28,.25 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 855 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 9.7 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 28 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for IDTCSPT855PGI
This table gives cross-reference parts and alternative options found for IDTCSPT855PGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDTCSPT855PGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDCVF855PWRG4 | Texas Instruments | Check for Price | 2.5-V phase lock loop DDR clock driver 28-TSSOP -40 to 85 | IDTCSPT855PGI vs CDCVF855PWRG4 |
CDCV855IPWRG4 | Texas Instruments | Check for Price | 1:4 DDR pll clock driver 28-TSSOP -40 to 85 | IDTCSPT855PGI vs CDCV855IPWRG4 |
CDCVF855PWG4 | Texas Instruments | Check for Price | 2.5-V phase lock loop DDR clock driver 28-TSSOP -40 to 85 | IDTCSPT855PGI vs CDCVF855PWG4 |
CDCV855IPWG4 | Texas Instruments | Check for Price | 1:4 DDR pll clock driver 28-TSSOP -40 to 85 | IDTCSPT855PGI vs CDCV855IPWG4 |
CDCV855PWR | Texas Instruments | Check for Price | 1:4 DDR pll clock driver 28-TSSOP 0 to 70 | IDTCSPT855PGI vs CDCV855PWR |
CSPT855PGG | Integrated Device Technology Inc | Check for Price | TSSOP-28, Tube | IDTCSPT855PGI vs CSPT855PGG |