Part Details for IDT7204L30DB by Integrated Device Technology Inc
Results Overview of IDT7204L30DB by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IDT7204L30DB Information
IDT7204L30DB by Integrated Device Technology Inc is an FIFO.
FIFOs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for IDT7204L30DB
IDT7204L30DB CAD Models
IDT7204L30DB Part Data Attributes
|
IDT7204L30DB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7204L30DB
Integrated Device Technology Inc
FIFO, 4KX9, 30ns, Asynchronous, CMOS, CDIP28, CERDIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Date Of Intro | 1988-01-01 | |
Access Time-Max | 30 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 25 MHz | |
Cycle Time | 40 ns | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.1475 mm | |
Memory Density | 36864 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.004 A | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for IDT7204L30DB
This table gives cross-reference parts and alternative options found for IDT7204L30DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7204L30DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
7204L30TDB | Integrated Device Technology Inc | $52.4184 | CDIP-28, Tube | IDT7204L30DB vs 7204L30TDB |
5962-9071506MUA | QP Semiconductor | Check for Price | FIFO, 4KX9, 30ns, Asynchronous, CMOS, CDIP28 | IDT7204L30DB vs 5962-9071506MUA |
IDT7204L30DBG | Integrated Device Technology Inc | Check for Price | FIFO, 4KX9, 30ns, Asynchronous, CMOS, CDIP28, CERDIP-28 | IDT7204L30DB vs IDT7204L30DBG |
IDT7204L30TDB | Integrated Device Technology Inc | Check for Price | FIFO, 4KX9, 30ns, Asynchronous, CMOS, CDIP28, CERDIP-28 | IDT7204L30DB vs IDT7204L30TDB |
5962-8956806XX | Integrated Device Technology Inc | Check for Price | FIFO, 4KX9, 30ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, THIN, CERAMIC, DIP-28 | IDT7204L30DB vs 5962-8956806XX |