Part Details for IDT7130SA45J8 by Integrated Device Technology Inc
Results Overview of IDT7130SA45J8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IDT7130SA45J8 Information
IDT7130SA45J8 by Integrated Device Technology Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for IDT7130SA45J8
IDT7130SA45J8 CAD Models
IDT7130SA45J8 Part Data Attributes
|
IDT7130SA45J8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7130SA45J8
Integrated Device Technology Inc
Multi-Port SRAM, 1KX8, 45ns, CMOS, PQCC52, PLASTIC, LCC-52
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 52 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
Additional Feature | INTERRUPT FLAG | |
JESD-30 Code | S-PQCC-J52 | |
JESD-609 Code | e0 | |
Length | 19.1262 mm | |
Memory Density | 8192 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 52 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 19.1262 mm |
Alternate Parts for IDT7130SA45J8
This table gives cross-reference parts and alternative options found for IDT7130SA45J8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7130SA45J8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT7130SA45JG8 | Integrated Device Technology Inc | Check for Price | Multi-Port SRAM, 1KX8, 45ns, CMOS, PQCC52, PLASTIC, LCC-52 | IDT7130SA45J8 vs IDT7130SA45JG8 |
7130LA45J | Integrated Device Technology Inc | Check for Price | Multi-Port SRAM, 1KX8, 45ns, CMOS, PQCC52 | IDT7130SA45J8 vs 7130LA45J |
IDT7130LA45J8 | Integrated Device Technology Inc | Check for Price | Multi-Port SRAM, 1KX8, 45ns, CMOS, PQCC52, PLASTIC, LCC-52 | IDT7130SA45J8 vs IDT7130LA45J8 |
IDT7130LA45J | Integrated Device Technology Inc | Check for Price | Multi-Port SRAM, 1KX8, 45ns, CMOS, PQCC52, PLASTIC, LCC-52 | IDT7130SA45J8 vs IDT7130LA45J |
IDT7130LA45JG | Integrated Device Technology Inc | Check for Price | Multi-Port SRAM, 1KX8, 45ns, CMOS, PQCC52, PLASTIC, LCC-52 | IDT7130SA45J8 vs IDT7130LA45JG |
7130SA45J | Integrated Device Technology Inc | Check for Price | Multi-Port SRAM, 1KX8, 45ns, CMOS, PQCC52 | IDT7130SA45J8 vs 7130SA45J |