Part Details for IDT7008L25PFG by Integrated Device Technology Inc
Results Overview of IDT7008L25PFG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IDT7008L25PFG Information
IDT7008L25PFG by Integrated Device Technology Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for IDT7008L25PFG
IDT7008L25PFG CAD Models
IDT7008L25PFG Part Data Attributes
|
IDT7008L25PFG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7008L25PFG
Integrated Device Technology Inc
Dual-Port SRAM, 64KX8, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP100,.63SQ,20 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Memory Density | 524288 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 100 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.265 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for IDT7008L25PFG
This table gives cross-reference parts and alternative options found for IDT7008L25PFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7008L25PFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT7008S25PFG | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 64KX8, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | IDT7008L25PFG vs IDT7008S25PFG |
IDT70908L25PFT/R | Integrated Device Technology Inc | Check for Price | Multi-Port SRAM, 64KX8, 25ns, CMOS, PQFP100, TQFP-100 | IDT7008L25PFG vs IDT70908L25PFT/R |
IDT70V908L25PF | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 64KX8, 25ns, CMOS, PQFP100, TQFP-100 | IDT7008L25PFG vs IDT70V908L25PF |
IDT70908L25PF9 | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 64KX8, 25ns, CMOS, PQFP100, TQFP-100 | IDT7008L25PFG vs IDT70908L25PF9 |
7008S25PFGB | Integrated Device Technology Inc | Check for Price | Multi-Port SRAM, 64KX8, 25ns, CMOS, PQFP100 | IDT7008L25PFG vs 7008S25PFGB |
7008L25PFG | Renesas Electronics Corporation | Check for Price | Multi-Port SRAM, 64KX8, 25ns, CMOS, PQFP100 | IDT7008L25PFG vs 7008L25PFG |
IDT7008S25PFB | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 64KX8, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | IDT7008L25PFG vs IDT7008S25PFB |