Part Details for IDP30E65D2XKSA1 by Infineon Technologies AG
Results Overview of IDP30E65D2XKSA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IDP30E65D2XKSA1 Information
IDP30E65D2XKSA1 by Infineon Technologies AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for IDP30E65D2XKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH7937
|
Newark | Emitter Control Diode, 650V, 60A, To-220 Rohs Compliant: Yes |Infineon IDP30E65D2XKSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 121 |
|
$0.7120 / $1.9600 | Buy Now |
DISTI #
448-IDP30E65D2XKSA1-ND
|
DigiKey | DIODE STD 650V 60A PGTO22021 Min Qty: 1 Lead time: 19 Weeks Container: Tube |
419 In Stock |
|
$0.6603 / $1.9200 | Buy Now |
DISTI #
IDP30E65D2XKSA1
|
Avnet Americas | Diode Switching 650V 60A 2-Pin TO-220 Tube - Rail/Tube (Alt: IDP30E65D2XKSA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$0.5582 / $0.6021 | Buy Now |
DISTI #
726-IDP30E65D2XKSA1
|
Mouser Electronics | Small Signal Switching Diodes IGBT PRODUCTS RoHS: Compliant | 524 |
|
$0.6600 / $1.9100 | Buy Now |
DISTI #
SP001170104
|
EBV Elektronik | Diode Switching 650V 60A 2Pin TO220 Tube (Alt: SP001170104) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IDP30E65D2XKSA1
IDP30E65D2XKSA1 CAD Models
IDP30E65D2XKSA1 Part Data Attributes
|
IDP30E65D2XKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IDP30E65D2XKSA1
Infineon Technologies AG
Rectifier Diode, 1 Phase, 1 Element, 60A, 650V V(RRM), Silicon, TO-220AC,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | PD-CASE | |
Application | FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.2 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 180 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 60 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 143 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 40 µA | |
Reverse Recovery Time-Max | 0.07 µs | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for IDP30E65D2XKSA1
This table gives cross-reference parts and alternative options found for IDP30E65D2XKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDP30E65D2XKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDP30E65D2 | Infineon Technologies AG | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 60A, 650V V(RRM), Silicon, TO-220AC, | IDP30E65D2XKSA1 vs IDP30E65D2 |
IDP30E65D2XKSA1 Frequently Asked Questions (FAQ)
-
Infineon provides a dedicated application note (AN2014-01) that outlines the recommended PCB layout and thermal management guidelines for the IDP30E65D2XKSA1. It's essential to follow these guidelines to ensure optimal performance, reliability, and thermal dissipation.
-
When selecting a gate driver for the IDP30E65D2XKSA1, consider factors such as the driver's output current capability, voltage rating, and propagation delay. Infineon recommends using a gate driver with a high current capability (> 2A) and a low propagation delay (< 50ns) to ensure reliable switching. The 1EDC and 2EDC families from Infineon are suitable options.
-
The internal temperature sensor in the IDP30E65D2XKSA1 provides a digital output that can be used to monitor the device's temperature. This feature allows for thermal monitoring and protection, but it also requires additional system design considerations, such as signal conditioning, filtering, and thermal management. Ensure that your system design takes into account the temperature sensor's output and its impact on overall system performance.
-
The IDP30E65D2XKSA1 has built-in overcurrent protection, but it's essential to implement additional fault detection and protection mechanisms in your system design. This can be achieved using external components, such as current sense resistors, op-amps, and comparators, or by using a dedicated fault detection IC. Infineon provides application notes and reference designs that can guide your implementation.
-
The IDP30E65D2XKSA1 is a high-power device that can generate electromagnetic interference (EMI). To ensure electromagnetic compatibility (EMC), it's crucial to follow proper PCB layout and design guidelines, use shielding and filtering components, and implement EMI reduction techniques, such as spread spectrum clocking and slew rate control. Infineon provides guidelines and application notes to help with EMI and EMC considerations.