Part Details for IDCS2512ER2R2M by Vishay Dale
Results Overview of IDCS2512ER2R2M by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IDCS2512ER2R2M Information
IDCS2512ER2R2M by Vishay Dale is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for IDCS2512ER2R2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDCS2512ER2R2M-ND
|
DigiKey | FIXED IND 2.2UH 1.8A 50 MOHM SMD Min Qty: 10000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5463 | Buy Now |
DISTI #
71517101
|
RS | Inductor, IDCS-2512 2.2 20% ER E4 Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5800 / $0.6500 | RFQ |
Part Details for IDCS2512ER2R2M
IDCS2512ER2R2M CAD Models
IDCS2512ER2R2M Part Data Attributes
|
IDCS2512ER2R2M
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
IDCS2512ER2R2M
Vishay Dale
General Fixed Inductor, 1 ELEMENT, 2.2 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 2618, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | 2618 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2618 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.05 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.92 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 4.45 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for IDCS2512ER2R2M
This table gives cross-reference parts and alternative options found for IDCS2512ER2R2M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDCS2512ER2R2M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NPIS16R2R2MTRB | NIC Components Corp | Check for Price | General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, 2618, | IDCS2512ER2R2M vs NPIS16R2R2MTRB |
IDCS2512ER2R2M | Vishay Intertechnologies | Check for Price | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP | IDCS2512ER2R2M vs IDCS2512ER2R2M |
ASPI-0403S-2R2M-T | Abracon Corporation | Check for Price | IND 2.2uH 1.8A 50mΩ | IDCS2512ER2R2M vs ASPI-0403S-2R2M-T |
PS1608MT2R2 | Viking Tech Corp | Check for Price | General Purpose Inductor, 2.2uH, 20%, Ferrite-Core, 2618, | IDCS2512ER2R2M vs PS1608MT2R2 |
IDCS2512ER2R2M Frequently Asked Questions (FAQ)
-
A recommended PCB layout for optimal thermal performance would be to use a thermal pad with a minimum size of 10mm x 10mm, and to ensure that the thermal pad is connected to a solid copper plane on the PCB. This will help to dissipate heat efficiently.
-
To ensure reliable soldering, it is recommended to use a soldering iron with a temperature range of 250°C to 260°C, and to apply a small amount of solder paste to the pads. The component should be placed on the PCB with a slight pressure, and the soldering iron should be applied for 2-3 seconds to ensure a strong bond.
-
The maximum operating temperature range for the IDCS2512ER2R2M is -40°C to 125°C. However, it is recommended to operate the device within a temperature range of -20°C to 85°C for optimal performance and reliability.
-
The IDCS2512ER2R2M should be stored in a dry, cool place away from direct sunlight and moisture. During shipping, the component should be packaged in an anti-static bag or wrap to prevent electrostatic discharge damage.
-
The recommended cleaning process for the IDCS2512ER2R2M is to use a mild soap solution and deionized water. Ultrasonic cleaning is not recommended, as it may damage the component. Avoid using harsh chemicals, abrasive materials, or high-pressure cleaning methods.