Part Details for ID87C541 by AMD
Results Overview of ID87C541 by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ID87C541 Information
ID87C541 by AMD is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for ID87C541
ID87C541 CAD Models
ID87C541 Part Data Attributes
|
ID87C541
AMD
Buy Now
Datasheet
|
Compare Parts:
ID87C541
AMD
Microcontroller, 8-Bit, UVPROM, 8051 CPU, 12MHz, CMOS, CDIP40, HERMETIC SEALED, CERAMIC, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, CERAMIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-GDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.2605 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 40 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 16384 | |
ROM Programmability | UVPROM | |
Seated Height-Max | 5.588 mm | |
Speed | 12 MHz | |
Supply Current-Max | 36.96 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for ID87C541
This table gives cross-reference parts and alternative options found for ID87C541. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ID87C541, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LR83C154FXXX | Matra MHS | Check for Price | Microcontroller, 8-Bit, MROM, 12MHz, CMOS, CQCC44 | ID87C541 vs LR83C154FXXX |
AP87C51BH | Intel Corporation | Check for Price | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 12MHz, CMOS, PDIP40, PLASTIC, DIP-40 | ID87C541 vs AP87C51BH |
MSM80C154-TS-K | OKI Electric Industry Co Ltd | Check for Price | Microcontroller, 8-Bit, 12MHz, CMOS, PQFP44, 10 X 10 INCH, PLASTIC, TQFP-44 | ID87C541 vs MSM80C154-TS-K |
AT83C154FXXX | Matra MHS | Check for Price | Microcontroller, 8-Bit, MROM, 12MHz, CMOS, PQFP44 | ID87C541 vs AT83C154FXXX |
ID80C52FXXX | Matra MHS | Check for Price | Microcontroller, 8-Bit, MROM, 12MHz, CMOS, CDIP40 | ID87C541 vs ID80C52FXXX |
LJ80C154 | Matra MHS | Check for Price | Microcontroller, 8-Bit, 12MHz, CMOS, CQCC44 | ID87C541 vs LJ80C154 |
QF80C52FXXX | Matra MHS | Check for Price | Microcontroller, 8-Bit, MROM, 12MHz, CMOS, PQFP44 | ID87C541 vs QF80C52FXXX |
AS80C32 | Matra MHS | Check for Price | Microcontroller, 8-Bit, 12MHz, CMOS, PQCC44 | ID87C541 vs AS80C32 |
QR80C51FXXX | Matra MHS | Check for Price | Microcontroller, 8-Bit, MROM, 12MHz, CMOS, CQCC44 | ID87C541 vs QR80C51FXXX |
TS87C52 | Intel Corporation | Check for Price | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 12MHz, CMOS, PQFP44, QFP-44 | ID87C541 vs TS87C52 |