-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General-Purpose Timers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICM7555ESA+T by Analog Devices Inc is an Analog Waveform Generation Function.
Analog Waveform Generation Functions are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-ICM7555ESA+T
|
Mouser Electronics | Timers & Support Products Low-Power, General-Purpose Timer RoHS: Compliant | 4591 |
|
$2.0700 / $3.7500 | Buy Now |
DISTI #
V72:2272_26367271
|
Arrow Electronics | Standard Timer Single -40°C 85°C 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2332 Container: Cut Strips | Americas - 442 |
|
$2.1290 / $2.9130 | Buy Now |
|
Analog Devices Inc | Low-Power, General-Purpose Tim Min Qty: 1 Package Multiple: 1 | 1555 |
|
$2.2603 / $4.1400 | Buy Now |
DISTI #
74067943
|
Verical | Standard Timer Single -40°C 85°C 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2332 | Americas - 442 |
|
$2.1290 / $2.9860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICM7555ESA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ICM7555ESA+T
Analog Devices Inc
General-Purpose Timers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-05-28 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SQUARE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Frequency-Max | 0.5 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.12 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ICM7555ESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM7555ESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ICM7555IBAZ-T | Renesas Electronics Corporation | $0.3198 | General Purpose Timers, SOICN, /Reel | ICM7555ESA+T vs ICM7555IBAZ-T |
ICM7555IBAZ | Renesas Electronics Corporation | $0.3727 | General Purpose Timers, SOICN, /Tube | ICM7555ESA+T vs ICM7555IBAZ |
ICM7555IBA | General Electric Solid State | Check for Price | Analog Waveform Generation Function, CMOS, PDSO8, | ICM7555ESA+T vs ICM7555IBA |
ICM7555CBA | Rochester Electronics LLC | Check for Price | 1 Func, 0.1MHz, PDSO8 | ICM7555ESA+T vs ICM7555CBA |
ICM7555IBAZ-T | Intersil Corporation | Check for Price | General Purpose Timers; PDIP8, SOIC8; Temp Range: See Datasheet | ICM7555ESA+T vs ICM7555IBAZ-T |
ICM7555ISA+ | Maxim Integrated Products | Check for Price | 1 Func, 0.5MHz, CMOS, PDSO8, SO-8 | ICM7555ESA+T vs ICM7555ISA+ |
ICM7555CBA-T | Harris Semiconductor | Check for Price | Analog Waveform Generation Function, CMOS, PDSO8 | ICM7555ESA+T vs ICM7555CBA-T |
ICM7555IBA | Rochester Electronics LLC | Check for Price | 1 Func, 0.1MHz, PDSO8 | ICM7555ESA+T vs ICM7555IBA |
The recommended power-on sequence is to apply VCC before applying any input signals. This ensures that the internal biasing and voltage references are established before the timer starts operating.
To ensure reliable operation in high-temperature environments, it's essential to follow proper PCB design and layout guidelines, provide adequate heat sinking, and consider using thermal management techniques such as thermal vias or heat sinks.
While the datasheet specifies a maximum frequency of 1 MHz, the actual maximum frequency of operation depends on the specific application and the quality of the external components used. In general, it's recommended to operate the ICM7555 at frequencies below 500 kHz to ensure reliable operation.
Yes, the ICM7555 can be used as a VCO by applying a control voltage to the threshold input (pin 6) and using the output (pin 3) as the oscillator output. However, the frequency range and linearity may not be as good as a dedicated VCO IC.
To reduce noise and jitter in the ICM7555 output signal, use a low-ESR capacitor for the timing capacitor (Ct), keep the power supply lines clean and well-filtered, and consider adding a noise-reducing capacitor (e.g., 10 nF) between the output pin and ground.