-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Micropower Over/Under Voltage Detector, SOICN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICL7665SACBAZ-T by Renesas Electronics Corporation is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICL7665SACBAZ-TTR-ND
|
DigiKey | IC SUPERVISOR 2 CHANNEL 8SOIC Min Qty: 2500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4314 | Buy Now |
DISTI #
ICL7665SACBAZ-T
|
Avnet Americas | Volt Supervisor Detect 8-Pin SOIC N T/R - Tape and Reel (Alt: ICL7665SACBAZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$4.3100 | Buy Now |
DISTI #
968-ICL7665SACBAZ-T
|
Mouser Electronics | Supervisory Circuits CMOS OVER/UNDER V DETECTOR COM RoHS: Compliant | 1702 |
|
$2.4400 / $6.0700 | Buy Now |
DISTI #
ICL7665SACBAZ-T
|
Avnet Silica | Volt Supervisor Detect 8Pin SOIC N TR (Alt: ICL7665SACBAZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICL7665SACBAZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL7665SACBAZ-T
Renesas Electronics Corporation
CMOS Micropower Over/Under Voltage Detector, SOICN, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Adjustable Threshold | YES | |
Analog IC - Other Type | WINDOW VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
The recommended layout and placement for the ICL7665SACBAZ-T involves keeping the input and output capacitors close to the device, using a ground plane to reduce noise, and placing the device away from high-frequency components. A good rule of thumb is to follow the layout guidelines provided in the datasheet and application notes.
To ensure stability, make sure to follow the recommended component values and layout guidelines. Additionally, ensure that the input and output capacitors are of high quality and have low ESR. It's also important to decouple the input and output pins with capacitors to prevent oscillation.
The maximum input voltage that the ICL7665SACBAZ-T can handle is 12V. Exceeding this voltage can cause damage to the device. It's recommended to use a voltage regulator or other protection circuitry to ensure the input voltage remains within the recommended range.
The ICL7665SACBAZ-T is rated for operation up to 125°C. However, it's recommended to derate the device's performance and ensure proper heat sinking to prevent overheating. It's also important to follow the recommended operating conditions and guidelines for high-temperature operation.
To troubleshoot issues with the ICL7665SACBAZ-T, start by checking the input and output voltage levels, as well as the current draw. Verify that the component values and layout meet the recommended guidelines. Use an oscilloscope to check for oscillations or noise on the output. If the issue persists, consult the datasheet and application notes for troubleshooting guides and contact Renesas support if necessary.