Part Details for ICL7660AIBAZA by Intersil Corporation
Results Overview of ICL7660AIBAZA by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICL7660AIBAZA Information
ICL7660AIBAZA by Intersil Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ICL7660AIBAZA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 4958 |
|
RFQ | |
|
Win Source Electronics | IC REG SWTCHD CAP INV 45MA 8SOIC | 54550 |
|
$0.6667 / $0.8611 | Buy Now |
Part Details for ICL7660AIBAZA
ICL7660AIBAZA CAD Models
ICL7660AIBAZA Part Data Attributes
|
ICL7660AIBAZA
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL7660AIBAZA
Intersil Corporation
CMOS Voltage Converters; PDIP8, SOIC8; Temp Range: See Datasheet
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | PDIP, SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-012-AA, SOIC-8 | |
Pin Count | 8, 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.02 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 10 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for ICL7660AIBAZA
This table gives cross-reference parts and alternative options found for ICL7660AIBAZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7660AIBAZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ICL7660ACBA | Rochester Electronics LLC | Check for Price | Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS, PDSO8, PACKAGE-8 | ICL7660AIBAZA vs ICL7660ACBA |
ICL7660AIBA | Intersil Corporation | Check for Price | CMOS Voltage Converters; PDIP8, SOIC8; Temp Range: See Datasheet | ICL7660AIBAZA vs ICL7660AIBA |
ICL7660ACBA-T | Intersil Corporation | Check for Price | CMOS Voltage Converters; PDIP8, SOIC8; Temp Range: See Datasheet | ICL7660AIBAZA vs ICL7660ACBA-T |
ICL7660ACBA | Intersil Corporation | Check for Price | CMOS Voltage Converters; PDIP8, SOIC8; Temp Range: See Datasheet | ICL7660AIBAZA vs ICL7660ACBA |
ICL7660ACBA | Harris Semiconductor | Check for Price | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDSO8 | ICL7660AIBAZA vs ICL7660ACBA |
ICL7660AIBAZA Frequently Asked Questions (FAQ)
-
The maximum input voltage is 12V, but it's recommended to keep it below 10V for optimal performance and to prevent overheating.
-
To ensure a stable output voltage, make sure to use a suitable output capacitor (e.g., 10uF) and a minimum load of 10mA. Also, keep the input voltage within the recommended range and ensure good thermal dissipation.
-
The quiescent current is typically around 5mA, but it can vary depending on the input voltage and output load. Check the datasheet for more information.
-
The ICL7660AIBAZA is rated for operation up to 125°C, but it's recommended to keep the junction temperature below 115°C for optimal performance and reliability.
-
Use a voltage transient suppressor (TVS) or a zener diode in parallel with the input capacitor to protect the regulator from input voltage transients and spikes.