Part Details for ICL7611DCPA+ by Analog Devices Inc
Results Overview of ICL7611DCPA+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICL7611DCPA+ Information
ICL7611DCPA+ by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for ICL7611DCPA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-ICL7611DCPA
|
Mouser Electronics | Operational Amplifiers - Op Amps Single/Dual/Triple/Quad Operational Ampl RoHS: Compliant | 153 |
|
$3.6800 / $6.3300 | Buy Now |
|
Analog Devices Inc | Single/Dual/Triple/Quad Operat Package Multiple: 1 | 7069 |
|
$3.5877 / $6.3300 | Buy Now |
Part Details for ICL7611DCPA+
ICL7611DCPA+ CAD Models
ICL7611DCPA+ Part Data Attributes
|
ICL7611DCPA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ICL7611DCPA+
Analog Devices Inc
Single/Dual/Triple/Quad Operational Amplifiers, 8-PDIP-300_MIL, 8 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-PDIP-300_MIL | |
Package Description | LEAD FREE, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-PDIP-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1985-04-01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.004 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 91 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 20000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.375 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Power | YES | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Slew Rate-Nom | 0.016 V/us | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 44 | |
Voltage Gain-Min | 4000 | |
Width | 7.62 mm |
Alternate Parts for ICL7611DCPA+
This table gives cross-reference parts and alternative options found for ICL7611DCPA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7611DCPA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ICL7611DCPA-2 | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 20000uV Offset-Max, CMOS, PDIP8, DIP-8 | ICL7611DCPA+ vs ICL7611DCPA-2 |
5962-01-203-6140 | Intersil Corporation | Check for Price | IC,OP-AMP,SINGLE,CMOS,DIP,8PIN,PLASTIC | ICL7611DCPA+ vs 5962-01-203-6140 |
ICL7611DCPA+ Frequently Asked Questions (FAQ)
-
A good PCB layout for the ICL7611DCPA+ involves keeping the input and output traces short and separate, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, use a low-ESR capacitor for C1 and C2, and avoid using long traces or wires for the feedback network. If oscillations occur, try adding a small capacitor (e.g., 10pF) in parallel with R1 or R2.
-
The ICL7611DCPA+ can handle input voltages up to 36V, but the maximum recommended input voltage is 30V to ensure reliable operation and prevent damage to the device.
-
The ICL7611DCPA+ is rated for operation up to 125°C, but its performance may degrade at high temperatures. For reliable operation, it's recommended to keep the junction temperature below 100°C. Use a heat sink or thermal management techniques to maintain a safe operating temperature.
-
To troubleshoot issues, start by verifying the power supply voltage, input signal, and output voltage. Check for proper PCB layout, component values, and soldering. Use an oscilloscope to inspect the input and output waveforms, and consult the datasheet and application notes for guidance.