-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers, TSSOP, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICL3232ECV-16Z-T by Renesas Electronics Corporation is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC6752
|
Newark | Rs232 Transceiver, 0 To 70Deg C, Ic Type:Rs232 Transceiver, No. Of Receivers:2Receivers, No. Of Transmitters:2, Communication Mode:Full Duplex, Data Rate Max:250Kbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V, No. Of Pins:16Pinsrohs Compliant: Yes |Renesas ICL3232ECV-16Z-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9675 |
|
$0.5200 | Buy Now |
DISTI #
11J8868
|
Newark | Ic, line Transceiver, cmos,2 Driver,2 Rcvr, tssop,16Pin, plastic Rohs Compliant: Yes |Renesas ICL3232ECV-16Z-T RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ICL3232ECV-16Z-TCT-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11829 In Stock |
|
$0.7375 / $2.6700 | Buy Now |
DISTI #
ICL3232ECV-16Z-T
|
Avnet Americas | Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R - Tape and Reel (Alt: ICL3232ECV-16Z-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.4000 | Buy Now |
DISTI #
968-ICL3232ECV-16Z-T
|
Mouser Electronics | RS-232 Interface IC RS232 3V 2D/2R 15KV COM RoHS: Compliant | 3236 |
|
$0.7370 / $2.6700 | Buy Now |
DISTI #
86313890
|
Verical | Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R Min Qty: 37 Package Multiple: 1 | Americas - 2480 |
|
$0.8450 / $2.5600 | Buy Now |
DISTI #
ICL3232ECV-16Z-T
|
Avnet Silica | Dual TransmitterReceiver RS232 16Pin TSSOP TR (Alt: ICL3232ECV-16Z-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ICL3232ECV-16Z-T
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2480 |
|
$0.7420 / $2.5600 | Buy Now |
|
LCSC | 250Kbps transceiver TSSOP-16-4.4mm RS232 ICs ROHS | 10 |
|
$1.1648 / $1.2281 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICL3232ECV-16Z-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL3232ECV-16Z-T
Renesas Electronics Corporation
±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers, TSSOP, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Pin Count | 16 | |
Manufacturer Package Code | M16.173 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2017-10-27 | |
Samacsys Manufacturer | Renesas Electronics | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
A good PCB layout for the ICL3232ECV-16Z-T involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces connected to the VCC and GND pins.
To ensure proper decoupling, place a 0.1uF ceramic capacitor between the VCC and GND pins, and a 10uF electrolytic capacitor between the VCC and GND pins, as close to the device as possible.
The ICL3232ECV-16Z-T can achieve data rates of up to 16 Mbps, but the actual data rate may be limited by the specific application and system design.
To handle thermal considerations, ensure good airflow around the device, use a heat sink if necessary, and avoid overheating the device, which can cause damage or affect its performance.
The ICL3232ECV-16Z-T has built-in ESD protection, but it's still important to follow proper ESD handling procedures during assembly and testing to prevent damage to the device.