Part Details for ICE2QR0665GXUMA1 by Infineon Technologies AG
Results Overview of ICE2QR0665GXUMA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICE2QR0665GXUMA1 Information
ICE2QR0665GXUMA1 by Infineon Technologies AG is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ICE2QR0665GXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICE2QR0665GXUMA1CT-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 12DSO Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1789 In Stock |
|
$1.2948 / $2.5600 | Buy Now |
DISTI #
ICE2QR0665GXUMA1
|
Avnet Americas | Switch-Mode PWM Controller IC 8-Pin PDIP Tube - Tape and Reel (Alt: ICE2QR0665GXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.2096 / $1.2426 | Buy Now |
DISTI #
86119507
|
Verical | AC to DC Switching Converter Flyback 52kHz T/R 12-Pin DSO RoHS: Compliant Min Qty: 193 Package Multiple: 1 Date Code: 1601 | Americas - 2150 |
|
$1.6500 / $1.9500 | Buy Now |
|
Rochester Electronics | Quasi Resonant CoolSET RoHS: Compliant Status: Active Min Qty: 1 | 2150 |
|
$1.3200 / $1.6500 | Buy Now |
DISTI #
SP000907678
|
EBV Elektronik | SwitchMode PWM Controller IC 8Pin PDIP Tube (Alt: SP000907678) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ICE2QR0665GXUMA1
ICE2QR0665GXUMA1 CAD Models
ICE2QR0665GXUMA1 Part Data Attributes
|
ICE2QR0665GXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ICE2QR0665GXUMA1
Infineon Technologies AG
Switching Controller, Current-mode, 65kHz Switching Freq-Max, BICMOS, PDSO12, ROHS COMPLIANT, PLASTIC, SOP-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, SOP-12 | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | ALSO HAS CONTROL TECHNIQUE OF RESONANT | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 11.2 V | |
Input Voltage-Nom | 18 V | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP12/16,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 65 kHz | |
Technology | BICMOS | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 4 mm |
ICE2QR0665GXUMA1 Frequently Asked Questions (FAQ)
-
Infineon recommends a 2-layer or 4-layer PCB with a solid ground plane and a thermal relief pattern under the device to ensure optimal thermal performance.
-
To ensure reliable operation in high-temperature environments, it is recommended to derate the device's power dissipation according to the temperature derating curve provided in the datasheet, and to ensure good thermal conduction to the PCB and heat sink.
-
Infineon recommends soldering the device using a reflow soldering process with a peak temperature of 260°C for 20-30 seconds, and a soldering iron temperature of 350°C for hand soldering.
-
To troubleshoot issues with the overcurrent protection feature, check the input voltage, output current, and sense resistor values to ensure they are within the recommended specifications, and verify that the device is properly configured and connected.
-
Infineon recommends using X7R or X5R ceramic capacitors with a voltage rating of 10V or higher for the input and output capacitors, with a capacitance value of 4.7uF to 10uF for the input capacitor and 10uF to 22uF for the output capacitor.