Part Details for ICE2B165FKLA1 by Infineon Technologies AG
Results Overview of ICE2B165FKLA1 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICE2B165FKLA1 Information
ICE2B165FKLA1 by Infineon Technologies AG is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ICE2B165FKLA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ICE2B165 - Fixed Frequency CoolSET RoHS: Compliant Status: Obsolete Min Qty: 1 | 350 |
|
$0.4515 / $0.7282 | Buy Now |
Part Details for ICE2B165FKLA1
ICE2B165FKLA1 CAD Models
ICE2B165FKLA1 Part Data Attributes
|
ICE2B165FKLA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ICE2B165FKLA1
Infineon Technologies AG
Switching Regulator, Current-mode, 1A, 72kHz Switching Freq-Max, PDIP8, GREEN, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | DIP | |
Package Description | GREEN, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 21 V | |
Input Voltage-Min | 8.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.52 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.37 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 72 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
ICE2B165FKLA1 Frequently Asked Questions (FAQ)
-
A 2-layer or 4-layer PCB with a solid ground plane and a thermal relief pattern around the device is recommended. The device's thermal pad should be connected to the ground plane using multiple vias.
-
Ensure that the device is operated within the recommended voltage and current ratings, and that the PCB is designed to minimize thermal gradients. Also, consider using a thermistor or thermocouple to monitor the device temperature.
-
The critical timing parameters include the switching frequency, dead time, and minimum on-time. These parameters should be carefully selected to ensure reliable operation and minimize electromagnetic interference (EMI).
-
Use a shielded transformer, keep the layout compact, and use a common-mode choke to reduce EMI. Also, ensure that the device is operated within the recommended frequency range and that the PCB is designed to minimize radiation.
-
The recommended components for the output filter include a low-ESR capacitor, a ferrite bead or inductor, and a diode. The values of these components should be selected based on the output voltage and current requirements.