Part Details for IBM3209K4060 by IBM
Results Overview of IBM3209K4060 by IBM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IBM3209K4060 Information
IBM3209K4060 by IBM is a Telecom Switching Circuit.
Telecom Switching Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part Details for IBM3209K4060
IBM3209K4060 CAD Models
IBM3209K4060 Part Data Attributes
|
IBM3209K4060
IBM
Buy Now
Datasheet
|
Compare Parts:
IBM3209K4060
IBM
Packet Routing Switch, CMOS, CBGA624, 32 X 32 MM, CERAMIC, CGA-624
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | IBM MICROELECTRONICS | |
Part Package Code | CGA | |
Package Description | CGA, BGA624,25X25,50 | |
Pin Count | 624 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-CBGA-X624 | |
JESD-609 Code | e0 | |
Length | 32.305 mm | |
Number of Functions | 1 | |
Number of Terminals | 624 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | CGA | |
Package Equivalence Code | BGA624,25X25,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.51 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PACKET ROUTING SWITCH | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 32.305 mm |
Alternate Parts for IBM3209K4060
This table gives cross-reference parts and alternative options found for IBM3209K4060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IBM3209K4060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IBM3247P4213 | IBM | Check for Price | Packet Routing Switch, CMOS, PBGA624, 33 X 33 MM, BGA-624 | IBM3209K4060 vs IBM3247P4213 |