Part Details for IBC20AES4812-REJ by Vertiv Inc
Results Overview of IBC20AES4812-REJ by Vertiv Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IBC20AES4812-REJ Information
IBC20AES4812-REJ by Vertiv Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for IBC20AES4812-REJ
IBC20AES4812-REJ CAD Models
IBC20AES4812-REJ Part Data Attributes
|
IBC20AES4812-REJ
Vertiv Inc
Buy Now
Datasheet
|
Compare Parts:
IBC20AES4812-REJ
Vertiv Inc
DC-DC Regulated Power Supply Module, 1 Output, 240W, Hybrid, ROHS COMPLIANT PACKAGE-5
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EMERSON NETWORK POWER | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 53 V | |
Input Voltage-Min | 42 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P5 | |
Load Regulation-Max | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.03 V | |
Output Voltage-Min | 11.97 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 240 W | |
Trim/Adjustable Output | NO |
Alternate Parts for IBC20AES4812-REJ
This table gives cross-reference parts and alternative options found for IBC20AES4812-REJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IBC20AES4812-REJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IBC20AES4812-REJ | Artesyn Embedded Technologies | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 240W, Hybrid, ROHS COMPLIANT, EIGHTH-BRICK PACKAGE-5 | IBC20AES4812-REJ vs IBC20AES4812-REJ |
IBC20AES4812-EY | Artesyn Embedded Technologies | Check for Price | IC 1-OUTPUT 240 W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-5, Power Supply Module | IBC20AES4812-REJ vs IBC20AES4812-EY |
IBC20AES4812-RAJ | Vertiv Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 240W, Hybrid, ROHS COMPLIANT PACKAGE-5 | IBC20AES4812-REJ vs IBC20AES4812-RAJ |
IBC20AES4812-REY | Vertiv Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 240W, Hybrid, ROHS COMPLIANT PACKAGE-5 | IBC20AES4812-REJ vs IBC20AES4812-REY |
IBC20AES4812-RANY | Artesyn Embedded Technologies | Check for Price | IC 1-OUTPUT 240 W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-5, Power Supply Module | IBC20AES4812-REJ vs IBC20AES4812-RANY |
IBC20AES4812-RENY | Vertiv Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 240W, Hybrid, ROHS COMPLIANT PACKAGE-5 | IBC20AES4812-REJ vs IBC20AES4812-RENY |
IBC20AES4812-RAJ | Artesyn Embedded Technologies | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 240W, Hybrid, ROHS COMPLIANT, EIGHTH-BRICK PACKAGE-5 | IBC20AES4812-REJ vs IBC20AES4812-RAJ |
IBC20AES4812-REKY | Artesyn Embedded Technologies | Check for Price | IC 1-OUTPUT 240 W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-5, Power Supply Module | IBC20AES4812-REJ vs IBC20AES4812-REKY |
IBC20AES4812-EY | Vertiv Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 240W, Hybrid, ROHS COMPLIANT PACKAGE-5 | IBC20AES4812-REJ vs IBC20AES4812-EY |
IBC20AES4812-RANJ | Artesyn Embedded Technologies | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 240W, Hybrid, ROHS COMPLIANT, EIGHTH-BRICK PACKAGE-5 | IBC20AES4812-REJ vs IBC20AES4812-RANJ |