-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PWM BASED PRPHL DRVR, PDSO14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HV9901NG-G by Microchip Technology Inc is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ0630
|
Newark | Relay Driver, -40 To 125Deg C Rohs Compliant: Yes |Microchip HV9901NG-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 590 |
|
$3.7100 / $4.2500 | Buy Now |
DISTI #
HV9901NG-G-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
232 In Stock |
|
$3.7100 / $4.8900 | Buy Now |
DISTI #
HV9901NG-G
|
Avnet Americas | Universal Relay Driver 16-Pin SOIC N - Rail/Tube (Alt: HV9901NG-G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 78 |
|
$3.4918 / $3.7130 | Buy Now |
DISTI #
689-HV9901NG-G
|
Mouser Electronics | Gate Drivers Universal RoHS: Compliant | 2612 |
|
$3.6400 / $4.4700 | Buy Now |
DISTI #
HV9901NG-G
|
Microchip Technology Inc | UNIVERSAL RELAY DRIVER, SOIC, Projected EOL: 2034-08-04 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
995 Alternates Available |
|
$3.5400 / $4.8900 | Buy Now |
DISTI #
70452576
|
RS | UNIVERSAL RELAY DRIVER14 SOIC 3.90mm(.150in) TUBE Min Qty: 135 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1600 / $4.8900 | RFQ |
|
Onlinecomponents.com | Universal Relay Driver 14-Pin SOIC N Tube RoHS: Compliant |
405 In Stock 990 Factory Stock |
|
$3.6600 / $5.5100 | Buy Now |
DISTI #
73511292
|
Verical | Universal Relay Driver 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2323 | Americas - 405 |
|
$4.6941 / $6.3882 | Buy Now |
DISTI #
69075385
|
Verical | Universal Relay Driver 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2230 | Americas - 14 |
|
$3.7460 / $4.0440 | Buy Now |
|
Quest Components | PWM BASED PERIPHERAL DRIVER, PDSO16 | 79 |
|
$3.5750 / $8.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HV9901NG-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HV9901NG-G
Microchip Technology Inc
PWM BASED PRPHL DRVR, PDSO14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 9.90 X 3.90 MM, 1.75 MM HEIGHT, 1.27 MM PITCH, GREEN, MS-012AC, SOIC-16/14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Built-in Protections | OVER CURRENT; UNDER VOLTAGE | |
Input Characteristics | STANDARD | |
Interface IC Type | PWM BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 9.5 V | |
Supply Voltage-Min | 8.5 V | |
Supply Voltage-Nom | 9 V | |
Supply Voltage1-Max | 450 V | |
Supply Voltage1-Min | 10 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
A good PCB layout for the HV9901NG-G involves keeping the high-voltage traces short and away from sensitive analog signals, using a solid ground plane, and placing decoupling capacitors close to the device.
To ensure reliable startup and shutdown, make sure to follow the recommended power-up and power-down sequences, and use a soft-start circuit to limit inrush current.
Thermal management is crucial for the HV9901NG-G. Ensure good airflow, use a heat sink if necessary, and avoid blocking the airflow around the device. Also, consider the thermal resistance of the PCB and the device's junction temperature.
To troubleshoot issues with the HV9901NG-G, use an oscilloscope to monitor the voltage and current waveforms, check the input and output voltages, and verify the component values and PCB layout.
To minimize EMI and ensure EMC compliance, use a shielded enclosure, keep the high-voltage traces short, and use EMI filters or common-mode chokes on the input and output lines.