Part Details for HV56264T-E/AKA-VAO by Microchip Technology Inc
Results Overview of HV56264T-E/AKA-VAO by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HV56264T-E/AKA-VAO Information
HV56264T-E/AKA-VAO by Microchip Technology Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for HV56264T-E/AKA-VAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-HV56264T-E/AKA-VAOCT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 60TFBGA Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.4400 | Buy Now |
DISTI #
HV56264T-E/AKA-VAO
|
Avnet Americas | OP Amp Quad 11V/us@5V 5V 60-Pin TFBGA T/R - Tape and Reel (Alt: HV56264T-E/AKA-VAO) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 25 |
|
RFQ | |
DISTI #
579-HV56264TEAKA-VAO
|
Mouser Electronics | Operational Amplifiers - Op Amps 4-CH HV AMPLIFIER, 250V, TFBGA, AEQ Version RoHS: Compliant | 0 |
|
$6.3500 | Order Now |
|
Future Electronics | General Purpose Amplifier 4 Circuit 60-TFBGA (6x6) RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Container: Bulk | 5Bulk |
|
$10.0000 / $10.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.7800 / $16.9600 | Buy Now |
|
Future Electronics | General Purpose Amplifier 4 Circuit 60-TFBGA (6x6) Min Qty: 1 Package Multiple: 1 |
5 null |
|
$10.0000 / $10.5000 | Buy Now |
DISTI #
HV56264T-E/AKA-VAO
|
Avnet Silica | OP Amp Quad 11Vus5V 5V 60Pin TFBGA TR (Alt: HV56264T-E/AKA-VAO) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
HV56264T-E/AKA-VAO
|
EBV Elektronik | OP Amp Quad 11Vus5V 5V 60Pin TFBGA TR (Alt: HV56264T-E/AKA-VAO) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.7800 / $16.9600 | Buy Now |
Part Details for HV56264T-E/AKA-VAO
HV56264T-E/AKA-VAO CAD Models
HV56264T-E/AKA-VAO Part Data Attributes
|
HV56264T-E/AKA-VAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HV56264T-E/AKA-VAO
Microchip Technology Inc
Operational Amplifier, 4 Func, PBGA60
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TFBGA-60 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Frequency Compensation | YES | |
JESD-30 Code | S-PBGA-B60 | |
JESD-609 Code | e2 | |
Length | 6 mm | |
Micropower | NO | |
Number of Functions | 4 | |
Number of Terminals | 60 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA60,11X11,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Power | NO | |
Programmable Power | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Min | 4 V/us | |
Slew Rate-Nom | 11 V/us | |
Supply Current-Max | 8.3 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Voltage Gain-Min | 50 | |
Wideband | NO | |
Width | 6 mm |
HV56264T-E/AKA-VAO Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout in the HV56264T-E/AKA-VAO evaluation board user's guide. It's essential to follow the layout guidelines to minimize noise, ensure proper thermal management, and optimize signal integrity.
-
Microchip offers a configuration tool, the HV56264T-E/AKA-VAO Configurator, which helps engineers customize the device for their specific application. The tool provides a graphical interface to set up the device's registers and configuration bits.
-
The HV56264T-E/AKA-VAO has a high power dissipation, so proper thermal management is crucial. Ensure good airflow, use a heat sink if necessary, and follow the thermal design guidelines in the datasheet to prevent overheating.
-
Microchip provides a troubleshooting guide in the HV56264T-E/AKA-VAO datasheet, which covers common issues and their solutions. Additionally, engineers can use the device's built-in diagnostic features, such as the fault detection and reporting mechanism, to identify and debug problems.
-
The HV56264T-E/AKA-VAO has built-in ESD protection, but it's still essential to follow proper ESD handling procedures during assembly and testing. Ensure that the device is handled in an ESD-protected environment, and use ESD-protected tools and materials.