Datasheets
HSS-128-T-22 by: Samtec Inc

Board Connector, 28 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT

Part Details for HSS-128-T-22 by Samtec Inc

Results Overview of HSS-128-T-22 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Electronic Manufacturing Automotive

HSS-128-T-22 Information

HSS-128-T-22 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.

Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.

Price & Stock for HSS-128-T-22

Part # Distributor Description Stock Price Buy
DISTI # 612-HSS-128-T-22-ND
DigiKey .100" HIGH-TEMP SINGLE ROW SCREW Min Qty: 8 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 8 $6.7938
$6.7938 Buy Now
DISTI # HSS-128-T-22
Avnet Americas - Rail/Tube (Alt: HSS-128-T-22) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Tube 0
  • 1 $5.5566
  • 10 $5.5282
  • 30 $4.6569
  • 50 $4.5489
  • 100 $4.4040
$4.4040 / $5.5566 Buy Now
DISTI # 200-HSS128T22
Mouser Electronics Headers & Wire Housings .100" High-Temp Single Row Screw Machine Socket Strip 0
  • 1 $5.6700
  • 56 $4.7600
  • 104 $4.5400
  • 504 $3.6000
  • 1,000 $3.2800
  • 2,504 $2.6500
$2.6500 / $5.6700 Order Now
Onlinecomponents.com .100" High-Temp Single Row Screw Machine Socket Strip RoHS: Compliant 0
  • 5 $6.9400
  • 25 $5.8200
  • 100 $5.3900
  • 250 $5.1600
  • 500 $3.7000
  • 1,000 $3.3700
  • 2,500 $2.7300
  • 5,000 $2.1300
$2.1300 / $6.9400 Buy Now
DISTI # 5cd8f303cd7c1c4c38450d34
Samtec .100" High-Temp Single Row Screw Machine Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 6 Days Container: Tube 0
  • 1 $5.6700
  • 25 $5.1300
  • 50 $4.7600
  • 100 $4.5400
  • 500 $3.6000
  • 1,000 $3.2800
  • 2,500 $2.6500
  • 5,000 $2.0300
$2.0300 / $5.6700 Buy Now
DISTI # 000000000001315236
Sager Headers & Wire Housings .100 High-Temp Single Row Screw Machine Socket Strip Min Qty: 1 0
  • 1 $5.6700
  • 25 $5.1300
  • 50 $4.7600
  • 100 $4.5400
  • 500 $3.6000
  • 1,000 $3.2800
$3.2800 / $5.6700 Buy Now
Master Electronics .100" High-Temp Single Row Screw Machine Socket Strip RoHS: Compliant 0
  • 5 $6.9400
  • 25 $5.8200
  • 100 $5.3900
  • 250 $5.1600
  • 500 $3.7000
  • 1,000 $3.3700
  • 2,500 $2.7300
  • 5,000 $2.1300
$2.1300 / $6.9400 Buy Now

Part Details for HSS-128-T-22

HSS-128-T-22 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HSS-128-T-22 Part Data Attributes

HSS-128-T-22 Samtec Inc
Buy Now Datasheet
Compare Parts:
HSS-128-T-22 Samtec Inc Board Connector, 28 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Factory Lead Time 111 Weeks
Body Breadth 0.1 inch
Body Depth 0.1 inch
Body Length 2.8 inch
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Material BERYLLIUM COPPER
Contact Pattern RECTANGULAR
Contact Style RND PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Plating Thickness 30u inch
Reference Standard UL
Terminal Length 0.125 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 28

Alternate Parts for HSS-128-T-22

This table gives cross-reference parts and alternative options found for HSS-128-T-22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSS-128-T-22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
HSS-128-TT-1B Samtec Inc $4.1972 Board Connector, 28 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT HSS-128-T-22 vs HSS-128-TT-1B
HSS-128-TT-1A Samtec Inc $4.8240 Board Connector, 28 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT HSS-128-T-22 vs HSS-128-TT-1A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HSS-128-T-22 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HSS-128-T-22 by Samtec Inc

Select Manufacturer
Which Manufacturer of HSS-128-T-22 would you like to use for your alert(s)?
  • Please alert me when HSS-128-T-22 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HSS-128-T-22 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HSS-128-T-22 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HSS-128-T-22 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HSS-128-T-22.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HSS-128-T-22 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: