Part Details for HSMS-281L-BLKG by Avago Technologies
Results Overview of HSMS-281L-BLKG by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSMS-281L-BLKG Information
HSMS-281L-BLKG by Avago Technologies is a Microwave Mixer Diode.
Microwave Mixer Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for HSMS-281L-BLKG
HSMS-281L-BLKG CAD Models
HSMS-281L-BLKG Part Data Attributes
|
HSMS-281L-BLKG
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HSMS-281L-BLKG
Avago Technologies
SILICON, MIXER DIODE, ROHS COMPLIANT, MINIATURE, SC-70, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Part Package Code | SC-70 | |
Package Description | R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Samacsys Manufacturer | Avago Technologies | |
Configuration | SEPARATE, 3 ELEMENTS | |
Diode Capacitance-Max | 2 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.41 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 0.2 µA | |
Reverse Test Voltage | 15 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 |
Alternate Parts for HSMS-281L-BLKG
This table gives cross-reference parts and alternative options found for HSMS-281L-BLKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMS-281L-BLKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HSMS-281L-BLKG | Agilent Technologies Inc | Check for Price | Mixer Diode, Silicon, LEAD FREE, SC-70, 6 PIN | HSMS-281L-BLKG vs HSMS-281L-BLKG |
HSMS-281L-TR1 | Hewlett Packard Co | Check for Price | Mixer Diode, Silicon, SOT-363, 6 PIN | HSMS-281L-BLKG vs HSMS-281L-TR1 |
HSMS-281L-TR1 | Avago Technologies | Check for Price | SILICON, MIXER DIODE, SC-70, 6 PIN | HSMS-281L-BLKG vs HSMS-281L-TR1 |
HSMS-281L-BLKG Frequently Asked Questions (FAQ)
-
The recommended PCB layout and land pattern for HSMS-281L-BLKG can be found in the Broadcom Limited's application note AN5339, which provides detailed guidelines for PCB design and layout considerations.
-
To ensure reliable operation of HSMS-281L-BLKG in high-temperature environments, it is recommended to follow the thermal management guidelines outlined in the datasheet, including providing adequate heat sinking and thermal interface materials.
-
HSMS-281L-BLKG is a sensitive electronic component and requires proper ESD protection and handling precautions to prevent damage. It is recommended to follow standard ESD handling procedures, including using ESD-safe workstations, wrist straps, and packaging materials.
-
Yes, HSMS-281L-BLKG is AEC-Q100 qualified and suitable for use in automotive applications. However, it is recommended to consult with Broadcom Limited's automotive support team to ensure compliance with specific automotive requirements and standards.
-
HSMS-281L-BLKG should be stored in its original packaging, away from direct sunlight, moisture, and extreme temperatures. It is recommended to follow the storage and handling guidelines outlined in the datasheet and to consult with Broadcom Limited's technical support team for specific guidance.