Part Details for HSMS-270B-BLKG by Avago Technologies
Results Overview of HSMS-270B-BLKG by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSMS-270B-BLKG Information
HSMS-270B-BLKG by Avago Technologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for HSMS-270B-BLKG
HSMS-270B-BLKG CAD Models
HSMS-270B-BLKG Part Data Attributes
|
HSMS-270B-BLKG
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HSMS-270B-BLKG
Avago Technologies
UNIDIRECTIONAL, SILICON, TVS DIODE, ROHS COMPLIANT, SC-70, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Part Package Code | SC-70 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 15 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.75 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.825 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 |
Alternate Parts for HSMS-270B-BLKG
This table gives cross-reference parts and alternative options found for HSMS-270B-BLKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMS-270B-BLKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HSMS-270B-TR1G | Agilent Technologies Inc | Check for Price | Trans Voltage Suppressor Diode, 15V V(RWM), Unidirectional, 1 Element, Silicon, LEAD FREE, SC-70, 3 PIN | HSMS-270B-BLKG vs HSMS-270B-TR1G |
HSMS-270B-BLKG Frequently Asked Questions (FAQ)
-
Broadcom provides a recommended PCB layout and land pattern in their application note AN2041, which can be found on their website. It's essential to follow these guidelines to ensure proper device operation and minimize thermal resistance.
-
To prevent damage, handle the device by the body, avoid touching the leads or die, and use anti-static wrist straps or mats. For rework, use a low-temperature soldering iron (< 250°C) and avoid applying excessive force or pressure. Refer to the JEDEC standard J-STD-020 for more information.
-
Although the datasheet specifies an operating temperature range of -40°C to 125°C, it's essential to note that the device's performance and reliability may degrade at extreme temperatures. For optimal performance, it's recommended to operate the device within a temperature range of -20°C to 85°C.
-
While the HSMS-270B-BLKG is a high-quality device, it's not specifically designed for high-reliability or aerospace applications. For such applications, it's recommended to use devices that meet specific standards, such as MIL-PRF-19500 or ESCC 9000. Broadcom offers other devices that meet these standards, so it's best to consult with their sales team or application engineers for guidance.
-
Refer to the datasheet and application notes for specific biasing and configuration guidelines. Additionally, consult with Broadcom's application engineers or technical support team for customized guidance, as they can provide more detailed information and recommendations based on your specific use case.