Part Details for HSM190MELF by Microsemi Corporation
Results Overview of HSM190MELF by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSM190MELF Information
HSM190MELF by Microsemi Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for HSM190MELF
HSM190MELF CAD Models
HSM190MELF Part Data Attributes
|
HSM190MELF
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
HSM190MELF
Microsemi Corporation
Rectifier Diode, Schottky, 1 Element, 1A, Silicon, DO-213AB, DO-213AB, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-213AB | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for HSM190MELF
This table gives cross-reference parts and alternative options found for HSM190MELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSM190MELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LSM150MELF | Microsemi Corporation | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, DO-213AB, DO-213AB, 2 PIN | HSM190MELF vs LSM150MELF |
HSM150MELF | Microsemi Corporation | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, DO-213AB, DO-213AB, 2 PIN | HSM190MELF vs HSM150MELF |
CDLL5819-TR | Microsemi Corporation | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 | HSM190MELF vs CDLL5819-TR |