Part Details for HSM190G/TR13 by Microchip Technology Inc
Results Overview of HSM190G/TR13 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSM190G/TR13 Information
HSM190G/TR13 by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC001AJE-TR13 | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 | |
CLC001AJE-TR13/NOPB | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 |
Price & Stock for HSM190G/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ3168
|
Newark | Schottky 1.0A, 90V, Vf=0.75V Smbg (Do-215Aa) Rohs Compliant: Yes |Microchip HSM190G/TR13 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4400 | Buy Now |
DISTI #
HSM190G/TR13-ND
|
DigiKey | DIODE SCHOTTKY 90V 1A DO215AA Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4900 | Buy Now |
DISTI #
HSM190G/TR13
|
Avnet Americas | - Tape and Reel (Alt: HSM190G/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.3817 / $1.4271 | Buy Now |
DISTI #
494-HSM190G/TR13
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky 1.0A, 90V, VF=0.75V RoHS: Not Compliant | 0 |
|
$1.4900 | Order Now |
DISTI #
HSM190G/TR13
|
Microchip Technology Inc | Small-Signal Schottky _ SMBG (DO-215AA), Projected EOL: 2049-02-02 COO: Philippines Lead time: 20 Weeks, 0 Days |
0 Alternates Available |
|
$1.3500 / $1.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4200 / $3.8800 | Buy Now |
|
NAC | Schottky RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.4200 / $1.7500 | Buy Now |
DISTI #
HSM190G/TR13
|
Avnet Silica | (Alt: HSM190G/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.4200 / $3.8800 | Buy Now |
Part Details for HSM190G/TR13
HSM190G/TR13 CAD Models
HSM190G/TR13 Part Data Attributes
|
HSM190G/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HSM190G/TR13
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 90V V(RRM), Silicon, DO-215AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, SMBG, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-215AA | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 90 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |