Part Details for HSDL-9100-024 by Broadcom Limited
Results Overview of HSDL-9100-024 by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSDL-9100-024 Information
HSDL-9100-024 by Broadcom Limited is a Proximity Sensor.
Proximity Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for HSDL-9100-024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK0723
|
Newark | Proximity Sensor, 60Mm, Analogue, 1.3V Rohs Compliant: Yes |Broadcom HSDL-9100-024 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 726 |
|
$1.2200 / $1.8800 | Buy Now |
DISTI #
516-3059-1-ND
|
DigiKey | IC PROX SENSOR ANLG OUT REFL SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11338 In Stock |
|
$1.0675 / $2.0900 | Buy Now |
DISTI #
HSDL-9100-024
|
Avnet Americas | Proximity Sensor, 60mm, 10?A, Analog O/P, 500mV-1.3V, -40 to 85?C, Surface Mount, HSDL - 9100 Series - Tape and Reel (Alt: HSDL-9100-024) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.0176 / $1.0388 | Buy Now |
DISTI #
630-HSDL-9100-024
|
Mouser Electronics | Proximity Sensors Proximity Sensor RoHS: Compliant | 752 |
|
$1.0600 / $2.0900 | Buy Now |
DISTI #
HSDL-9100-024
|
EBV Elektronik | Proximity Sensor 60mm 10A Analog OP 500mV13V 40 to 85C Surface Mount HSDL 9100 Series (Alt: HSDL-9100-024) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | EBV - 2500 |
|
Buy Now | |
DISTI #
HSDL-9100-024
|
EBV Elektronik | Proximity Sensor 60mm 10A Analog OP 500mV13V 40 to 85C Surface Mount HSDL 9100 Series (Alt: HSDL-9100-024) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HSDL-9100-024
HSDL-9100-024 CAD Models
HSDL-9100-024 Part Data Attributes
|
HSDL-9100-024
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSDL-9100-024
Broadcom Limited
Photoelectric Sensor, 0mm Min, 60mm Max, 0.01mA, Rectangular, Surface Mount, 2.70 MM HEIGHT, ROHS COMPLIANT, SMD-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 2.70 MM HEIGHT, ROHS COMPLIANT, SMD-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Body Breadth | 2.35 mm | |
Body Height | 2.7 mm | |
Body Length or Diameter | 6.9 mm | |
Measurement Range-Max (mm) | 60 mm | |
Measurement Range-Min (mm) | ||
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 100 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.01mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | RECTANGULAR | |
Response Time | 6 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Supply Voltage-Max | 1.65 V | |
Supply Voltage-Min | 1.5 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
HSDL-9100-024 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from noise sources. Use a 50-ohm impedance-controlled trace for the high-speed signals.
-
Ensure proper thermal management by providing adequate heat sinking and airflow. Use a thermal interface material (TIM) between the device and the heat sink. Follow the recommended operating conditions and derating guidelines.
-
The input clock signal should be a differential signal with a frequency range of 25 MHz to 100 MHz, and an amplitude of 200 mV to 1 V. The clock signal should be AC-coupled and have a 50-ohm source impedance.
-
Use a combination of oscilloscopes, logic analyzers, and signal generators to debug the issue. Check the power supply voltage, clock signal, and data signals for any anomalies. Consult the datasheet and application notes for troubleshooting guidelines.
-
The HSDL-9100-024 has built-in ESD protection diodes on all pins. However, it is still recommended to follow proper ESD handling procedures during assembly and testing. Latch-up prevention is achieved through the use of a latch-up resistant design and careful PCB layout.