Part Details for HSCSAAD010ND2A3 by Honeywell Sensing and Control
Results Overview of HSCSAAD010ND2A3 by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSCSAAD010ND2A3 Information
HSCSAAD010ND2A3 by Honeywell Sensing and Control is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for HSCSAAD010ND2A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87W9801
|
Newark | Trustability Pressure Sensor |Honeywell HSCSAAD010ND2A3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.9100 | Buy Now |
DISTI #
HSCSAAD010ND2A3-ND
|
DigiKey | SENSOR 0.36PSID 0.19" 12BIT 4SIP Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.7400 | Buy Now |
DISTI #
HSCSAAD010ND2A3
|
TME | Sensor: pressure, -25÷25mbar, differential, OUT: I2C, THT, SIP Min Qty: 100 | 0 |
|
$88.1000 | RFQ |
|
Master Electronics | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, SIP, Dual Axial Barbed Ports, Opposite Sides, 10 inH₂O Differential, I²C, Address 0x28 Output, 10% to 90% Vdd, 3.3 V Supply, Dry Gases Only, Diagnostics On RoHS: Compliant | 0 |
|
$42.1400 / $115.4300 | Buy Now |
Part Details for HSCSAAD010ND2A3
HSCSAAD010ND2A3 CAD Models
HSCSAAD010ND2A3 Part Data Attributes
|
HSCSAAD010ND2A3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HSCSAAD010ND2A3
Honeywell Sensing and Control
Peizoresistive Sensor, Differential, -.361Psi Min, 0.361Psi Max, 0.25%, 0.20-0.80V, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, SIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | SIP-4 | |
Reach Compliance Code | compliant | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 4.93 MM | |
Body Height | 10 mm | |
Body Length or Diameter | 10 mm | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 12 | |
Operating Current-Max | 2.8 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | I2C INTERFACE | |
Output Range | 0.33-2.97V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 0.3 Psi | |
Pressure Range-Min | -0.3 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 460 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.33 V | |
Supply Voltage-Min | 3.27 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for HSCSAAD010ND2A3
This table gives cross-reference parts and alternative options found for HSCSAAD010ND2A3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSCSAAD010ND2A3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HSCSAAD010ND2A5 | Honeywell Sensing and Control | Check for Price | Peizoresistive Sensor, Differential, -.361Psi Min, 0.361Psi Max, 0.25%, 0.20-0.80V, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, SIP-4 | HSCSAAD010ND2A3 vs HSCSAAD010ND2A5 |
HSCSAAD010ND2A3 Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply Vcc first, followed by Vdd, and then the input signal. This ensures proper initialization of the internal circuitry and prevents any potential damage to the device.
-
To handle the output signal in a noisy environment, it is recommended to use a low-pass filter or a shielded cable to minimize electromagnetic interference (EMI). Additionally, consider using a signal conditioning circuit to amplify and filter the output signal.
-
The maximum operating temperature range for the HSCSAAD010ND2A3 is -40°C to 125°C. However, it's recommended to operate the device within the specified temperature range for optimal performance and accuracy.
-
Yes, the HSCSAAD010ND2A3 is designed to operate in humid environments. However, it's recommended to follow proper sealing and encapsulation techniques to prevent moisture ingress and ensure reliable operation.
-
The recommended storage temperature range for the HSCSAAD010ND2A3 is -40°C to 150°C. It's essential to store the device in a dry, clean environment to prevent damage or degradation.