Part Details for HSCDRRN015PDAA3 by Honeywell Sensing and Control
Results Overview of HSCDRRN015PDAA3 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSCDRRN015PDAA3 Information
HSCDRRN015PDAA3 by Honeywell Sensing and Control is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for HSCDRRN015PDAA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87W9660
|
Newark | Trustability Pressure Sensor |Honeywell HSCDRRN015PDAA3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.8800 | Buy Now |
DISTI #
68457590
|
Verical | Pressure Sensor 0.5V to 4.5V -15psi to 15psi Differential Medical 8-Pin DIP Module RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 106 |
|
$6.2800 / $6.5500 | Buy Now |
DISTI #
HSCDRRN015PDAA3
|
TME | Sensor: pressure, -15÷15psi, differential, OUT: analogue, THT, DIP Min Qty: 100 | 0 |
|
$56.7200 | RFQ |
DISTI #
HSCDRRN015PDAA3
|
IBS Electronics | BOARD MOUNT PRESSURE SENSORS DIP DUAL RAD BARBED DIFFERENTIAL 3.3V Min Qty: 25 Package Multiple: 1 | 106 |
|
$6.2750 / $6.5500 | Buy Now |
|
Master Electronics | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, DIP, Dual Radial Barbed Ports, Same Side, 15 psi Differential, Amplified Analog Output, 10% to 90% Vdd, 3.3 V Supply, Dry Gases Only, No Special Options RoHS: Compliant |
106 Partner Stock |
|
$5.3700 / $9.5000 | Buy Now |
Part Details for HSCDRRN015PDAA3
HSCDRRN015PDAA3 CAD Models
HSCDRRN015PDAA3 Part Data Attributes
|
HSCDRRN015PDAA3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HSCDRRN015PDAA3
Honeywell Sensing and Control
Peizoresistive Sensor, Differential, -15Psi Min, 15Psi Max, 0.25%, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 1.93 MM | |
Body Breadth | 10 mm | |
Body Height | 6.16 mm | |
Body Length or Diameter | 13.3 mm | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 3.9 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 0.33-2.97V | |
Output Type | ANALOG OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 15 Psi | |
Pressure Range-Min | -15 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
HSCDRRN015PDAA3 Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply Vcc first, followed by Vdd, and then the input signals. This sequence helps prevent latch-up and ensures proper device operation.
-
To minimize the effects of noise, use a low-pass filter or a shielded cable to connect the sensor to the microcontroller or other downstream devices. Additionally, consider using a differential output configuration to reduce common-mode noise.
-
The sensor is designed to withstand vibrations up to 10g peak acceleration, with a frequency range of 10 Hz to 2 kHz. Exceeding this limit may affect the sensor's accuracy or reliability.
-
The sensor is rated for operation up to 125°C (257°F). However, prolonged exposure to high temperatures may affect its accuracy, and the device may require additional calibration or compensation. Consult the datasheet and application notes for more information.
-
Calibration involves applying a known input signal and adjusting the sensor's output to match the expected value. Refer to the datasheet and application notes for specific calibration procedures, as they may vary depending on the application and desired level of accuracy.