Part Details for HSCDANN150PASA5 by Honeywell Sensing and Control
Results Overview of HSCDANN150PASA5 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSCDANN150PASA5 Information
HSCDANN150PASA5 by Honeywell Sensing and Control is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for HSCDANN150PASA5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T9160
|
Newark | Pressure Sensor-Trustability High Accur |Honeywell HSCDANN150PASA5 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.7300 | Buy Now |
DISTI #
480-6594-ND
|
DigiKey | SENSOR 150PSIA 0.19" 12BIT 8DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
92 In Stock |
|
$36.8256 / $43.6600 | Buy Now |
DISTI #
785-HSCDANN150PASA5
|
Mouser Electronics | Board Mount Pressure Sensors DIP,Single Ax Barbed Absolute, 5V RoHS: Compliant | 3 |
|
$40.7200 / $66.2600 | Buy Now |
DISTI #
85022885
|
Verical | Board Mount Pressure Sensor 0psi to 150psi Absolute Medical 8-Pin DIP Module RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2434 | Americas - 34 |
|
$46.7090 / $58.5130 | Buy Now |
DISTI #
HSCDANN150PASA5
|
TME | Sensor: pressure, 0÷150psi, absolute, OUT: SPI, THT, DIP, -20÷85°C Min Qty: 100 | 0 |
|
$76.7900 | RFQ |
|
Master Electronics | Pressure Sensor - 150PSI (1034.21kPa) - SPI Output Type - 12 b Output - ±0.25% - Barbed Port Style - 4.75 to 5.25V Supply - 8-DIP Package - PC Pin. RoHS: Compliant |
36 In Stock |
|
$35.5700 / $45.0100 | Buy Now |
Part Details for HSCDANN150PASA5
HSCDANN150PASA5 CAD Models
HSCDANN150PASA5 Part Data Attributes
|
HSCDANN150PASA5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HSCDANN150PASA5
Honeywell Sensing and Control
Peizoresistive Sensor, Absolute, 0Psi Min, 150Psi Max, 0.25%, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 4.93 MM and Port Height = 7.95 MM | |
Body Breadth | 10 mm | |
Body Height | 5.8 mm | |
Body Length or Diameter | 13.3 mm | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 12 | |
Operating Current-Max | 4.6 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | SPI | |
Output Range | 0.5-4.5V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 150 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 460 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
HSCDANN150PASA5 Frequently Asked Questions (FAQ)
-
The recommended mounting orientation is with the sensor axis vertical and the connector down. This orientation helps to prevent moisture from entering the sensor.
-
The HSCDANN150PASA5 is factory-calibrated and does not require additional calibration. However, it's recommended to perform a system-level calibration to ensure accurate readings in the specific application.
-
The HSCDANN150PASA5 can withstand vibrations up to 10g peak acceleration in the frequency range of 10-2000 Hz.
-
The HSCDANN150PASA5 is rated for operation up to 125°C (257°F). However, it's recommended to derate the sensor's accuracy and consider thermal compensation for high-temperature applications.
-
The response time of the HSCDANN150PASA5 is typically less than 10 ms, making it suitable for most industrial and commercial applications.