Part Details for HSC-02 by Same Sky
Results Overview of HSC-02 by Same Sky
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSC-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-HSC-02-ND
|
DigiKey | HEAT SINK CLIP FOR HSE-BX-035H S Min Qty: 1 Lead time: 16 Weeks Container: Bag |
753 In Stock |
|
$0.2479 / $0.3900 | Buy Now |
DISTI #
490-HSC-02
|
Mouser Electronics | Heat Sinks Heat sink clip for HSE-BX-035H series | 745 |
|
$0.2340 / $0.2800 | Buy Now |
DISTI #
V99:2348_24981650
|
Arrow Electronics | Thrml Mgmt Access Heat Sink Clip Stainless Steel 301 Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2038 | Americas - 1000 |
|
$0.0264 | Buy Now |
|
Onlinecomponents.com | 6.5 x 26 x 8 mm, SUS 301, Heat Sink Clip RoHS: Compliant | 0 |
|
$0.5390 / $0.8270 | Buy Now |
DISTI #
48098093
|
Verical | Thrml Mgmt Access Heat Sink Clip Stainless Steel 301 Box RoHS: Compliant Min Qty: 211 Package Multiple: 1 Date Code: 2038 | Americas - 1000 |
|
$0.0264 | Buy Now |
DISTI #
HSC-02
|
TME | Heatsink: extruded, natural, L: 26mm, W: 6.5mm, H: 8mm, raw, clip-on Min Qty: 1000 | 0 |
|
$0.2790 | RFQ |