Part Details for HRB1206H601K1.00FB by AEM Inc
Results Overview of HRB1206H601K1.00FB by AEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HRB1206H601K1.00FB Information
HRB1206H601K1.00FB by AEM Inc is an Other Passive Filter.
Other Passive Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for HRB1206H601K1.00FB
HRB1206H601K1.00FB CAD Models
HRB1206H601K1.00FB Part Data Attributes
|
HRB1206H601K1.00FB
AEM Inc
Buy Now
Datasheet
|
Compare Parts:
HRB1206H601K1.00FB
AEM Inc
Passive Filter
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AEM INC | |
Package Description | 1206 | |
Reach Compliance Code | compliant | |
Case Code | 1206 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.3 Ω | |
Height | 1.1 mm | |
Length | 3.2 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | Bulk | |
Rated Current | 1 A | |
Width | 1.6 mm |