Part Details for HPC401 by L-com Inc
Results Overview of HPC401 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HPC401 Information
HPC401 by L-com Inc is an RF SMA/SSMA Connector.
RF SMA/SSMA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HPC401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M0382
|
Newark | Rf Coax Conn, Sma Plug, 50 Ohm, Cable, Connector Type:Sma Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Lmr-400, Contact Material:Brass, Frequency Max:6Ghz Rohs Compliant: Yes |L-Com HPC401 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 186 |
|
$1.6900 / $1.9300 | Buy Now |
DISTI #
5073-HPC401-ND
|
DigiKey | CONGOLD SMA M LMR400 CRIMP Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$3.1400 | Buy Now |
DISTI #
73603973
|
RS | SMA Male Crimp Gold Plated for 400-Series Cable- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7400 / $2.0000 | RFQ |
|
Onlinecomponents.com | CONGOLD SMA M LMR400 CRIMP RoHS: Compliant | 0 |
|
$1.6900 / $2.5400 | Buy Now |
DISTI #
77741669
|
Verical | HPC401 Min Qty: 42 Package Multiple: 1 | Americas - 136 |
|
$1.7617 / $2.1185 | Buy Now |