Part Details for HMCAD1512 by Analog Devices Inc
Results Overview of HMCAD1512 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMCAD1512 Information
HMCAD1512 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for HMCAD1512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Converters | 442 |
|
RFQ |
Part Details for HMCAD1512
HMCAD1512 CAD Models
HMCAD1512 Part Data Attributes
|
HMCAD1512
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMCAD1512
Analog Devices Inc
HMCAD1512
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HVQCCN, | |
Pin Count | 48 | |
Manufacturer Package Code | CP-48-22 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.C.1 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | -2 V | |
Conversion Time-Max | 2.2 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2A | |
Number of Analog In Channels | 2 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL, PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Sample Rate | 450 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for HMCAD1512
This table gives cross-reference parts and alternative options found for HMCAD1512. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMCAD1512, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HMCAD1510LP7DE | Hittite Microwave Corp | Check for Price | ADC, Proprietary Method, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PQCC48, 7 X 7 MM, ROHS COMPLIANT, PLASTIC, QFN-48 | HMCAD1512 vs HMCAD1510LP7DE |
HMCAD1510 | Analog Devices Inc | Check for Price | 1-CH 8-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, PQCC48 | HMCAD1512 vs HMCAD1510 |
HMCAD1511TR | Analog Devices Inc | Check for Price | HMCAD1511TR | HMCAD1512 vs HMCAD1511TR |
HMCAD1520 | Hittite Microwave Corp | Check for Price | ADC, Proprietary Method, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PQCC48, 7 X 7 MM, ROHS COMPLIANT, PLASTIC, QFN-48 | HMCAD1512 vs HMCAD1520 |
HMCAD1513 | Analog Devices Inc | Check for Price | PROPRIETARY METHOD ADC | HMCAD1512 vs HMCAD1513 |
HMCAD1510 | Hittite Microwave Corp | Check for Price | ADC, Proprietary Method, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PQCC48, 7 X 7 MM, ROHS COMPLIANT, PLASTIC, QFN-48 | HMCAD1512 vs HMCAD1510 |
HMCAD1512 Frequently Asked Questions (FAQ)
-
A good PCB layout for the HMCAD1512 involves keeping the signal paths short, using a solid ground plane, and placing the device close to the antenna. It's also recommended to use a 4-layer PCB with a dedicated layer for the RF signal, a layer for the ground plane, and two layers for the digital signals.
-
To ensure proper biasing, make sure to follow the recommended voltage and current settings outlined in the datasheet. The HMCAD1512 requires a single 5V supply voltage, and the recommended bias current is 100mA. Additionally, ensure that the voltage regulator used to power the device is stable and has low noise.
-
The HMCAD1512 is rated for operation from -40°C to +85°C. However, it's recommended to operate the device within a temperature range of 0°C to +70°C for optimal performance and reliability.
-
To troubleshoot common issues with the HMCAD1512, start by checking the PCB layout and ensuring that it meets the recommended layout guidelines. Next, verify that the device is properly biased and that the voltage and current settings are correct. If the issue persists, check the signal path for any signs of damage or corrosion, and ensure that the antenna is properly connected and matched to the device.
-
Yes, the HMCAD1512 is suitable for use in high-reliability or aerospace applications. However, it's recommended to follow the guidelines outlined in the datasheet for operating the device in these environments, and to consult with Analog Devices Inc for specific requirements and recommendations.