-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC943APM5ETR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC943APM5ETR by Analog Devices Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-HMC943APM5ETRCT-ND
|
DigiKey | IC AMP VSAT 24GHZ-34GHZ 32LFCSP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
190 In Stock |
|
$79.5921 / $101.8000 | Buy Now |
DISTI #
584-HMC943APM5ETR
|
Mouser Electronics | RF Amplifier 28-31.5GHz 2W POWER AMPLIFER RoHS: Compliant | 100 |
|
$79.5900 / $101.3000 | Buy Now |
DISTI #
42663837
|
Verical | RF Amp Single Power Amp 34GHz 6.5V 32-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 700 |
|
$71.1194 | Buy Now |
DISTI #
HMC943APM5ETR
|
Richardson RFPD | RF & MW POWER AMPLIFIER RoHS: Compliant Min Qty: 100 | 0 |
|
$75.1900 / $78.2000 | Buy Now |
|
Vyrian | RF & Microwave | 197 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC943APM5ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC943APM5ETR
Analog Devices Inc
HMC943APM5ETR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 32 | |
Manufacturer Package Code | CG-32-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.B.2.D | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2018-08-02 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 20.5 dB | |
Input Power-Max (CW) | 20 dBm | |
Operating Frequency-Max | 34000 MHz | |
Operating Frequency-Min | 24000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
VSWR-Max | 7 |
This table gives cross-reference parts and alternative options found for HMC943APM5ETR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC943APM5ETR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HMC943APM5E | Analog Devices Inc | $76.4325 | HMC943APM5E | HMC943APM5ETR vs HMC943APM5E |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from noise sources. Use a common mode choke or a ferrite bead to filter the power supply.
Ensure the Vcc and Vee pins are properly decoupled with 100nF and 1uF capacitors, respectively. The recommended bias voltage is 5V, and the bias current should be limited to 10mA.
The HMC943APM5ETR can handle up to 2W of power. However, it's recommended to derate the power handling to 1.5W to ensure reliable operation.
Check the PCB layout for any signs of resonance or oscillation. Ensure the power supply is clean and well-regulated. Verify the input and output impedance matching. Use a spectrum analyzer to identify any unwanted frequency components.
The recommended operating temperature range is -40°C to 85°C. However, the device can operate up to 125°C with reduced performance and reliability.