Part Details for HMC941ALP4ETR by Analog Devices Inc
Results Overview of HMC941ALP4ETR by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC941ALP4ETR Information
HMC941ALP4ETR by Analog Devices Inc is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HMC941ALP4ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-HMC941ALP4ETRCT-ND
|
DigiKey | RF ATTENUATOR 15.5DB 24VFQFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$88.3295 / $141.2600 | Buy Now |
DISTI #
584-HMC941ALP4ETR
|
Mouser Electronics | Attenuators 0.5 dB LSB 5Bit dig atten SMT 0.1-33 GHz RoHS: Compliant | 0 |
|
$90.3700 | Order Now |
|
Analog Devices Inc | 0.5 dB LSB 5Bit dig atten SMT Min Qty: 500 Package Multiple: 500 | 0 |
|
$52.0000 / $141.2600 | Buy Now |
DISTI #
HMC941ALP4ETR
|
Richardson RFPD | ATTENUATOR - DIGITALLY CONTROLLED RoHS: Compliant Min Qty: 500 | 0 |
|
$91.3400 / $92.5200 | Buy Now |
|
Win Source Electronics | RF ATTENUATOR 15.5DB 24VFQFN | 230 |
|
$104.2709 / $124.3230 | Buy Now |
Part Details for HMC941ALP4ETR
HMC941ALP4ETR CAD Models
HMC941ALP4ETR Part Data Attributes
|
HMC941ALP4ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC941ALP4ETR
Analog Devices Inc
HMC941ALP4ETR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 24 | |
Manufacturer Package Code | HCP-24-2 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
RF/Microwave Device Type | VARIABLE ATTENUATOR |
HMC941ALP4ETR Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and thermal vias is recommended. Ensure good thermal conductivity by using a thermal pad and connecting it to a heat sink or a metal plate.
-
Use a network analyzer to measure the input and output impedance of the device. Then, use a Smith chart to design and optimize the matching networks for maximum gain and efficiency.
-
Derate the voltage by 10-15% and the current by 20-25% to ensure high reliability and long-term operation. Consult the datasheet and application notes for specific guidelines.
-
Use a shielded enclosure, keep the device away from other RF sources, and use EMI filters and absorbers as needed. Ensure good grounding and decoupling to minimize radiation and susceptibility.
-
Use a vector network analyzer (VNA) to measure S-parameters, and a spectrum analyzer to measure output power and spectral purity. Consult the datasheet and application notes for specific test procedures.