-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC941ALP4E
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC941ALP4E by Analog Devices Inc is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1844
|
Newark | Digital Attenuator, 100Mhz-33Ghz, Qfn-Ep, Frequency Max:33Ghz, Frequency Min:100Mhz, Attenuation Step Size:0.5Db, Attenuation - Typical:15.5Db, Insertion Loss:5Db, No. Of Bits:5Bit, Supply Voltage Min:-, Supply Voltage Max:5V Rohs Compliant: Yes |Analog Devices HMC941ALP4E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$92.9900 / $117.6800 | Buy Now |
DISTI #
505-HMC941ALP4E-ND
|
DigiKey | RF ATTENUATOR 15.5DB 24VFQFN Min Qty: 1 Lead time: 10 Weeks Container: Strip |
99 In Stock |
|
$95.2908 / $121.5800 | Buy Now |
DISTI #
584-HMC941ALP4E
|
Mouser Electronics | Attenuators Attenuators RoHS: Compliant | 131 |
|
$98.9200 / $117.6800 | Buy Now |
|
Analog Devices Inc | Attenuators Package Multiple: 1 | 2410 |
|
$52.0000 / $121.5800 | Buy Now |
DISTI #
42659719
|
Verical | 5Bit 0.5dBStep 15.5dB 33GHz 24-Pin LFCSP EP Cut Tape RoHS: Compliant Min Qty: 7 Package Multiple: 7 | Americas - 2387 |
|
$86.3946 | Buy Now |
DISTI #
HMC941ALP4E
|
Richardson RFPD | ATTENUATOR - DIGITALLY CONTROLLED RoHS: Compliant Min Qty: 1 | 0 |
|
$91.3400 / $104.7700 | Buy Now |
|
Win Source Electronics | RF ATTENUATOR 15.5DB 24VFQFN / RF Attenuators 15.5dB 100 MHz ~ 30 GHz 24-VFQFN Exposed Pad | 250 |
|
$104.2709 / $124.3230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC941ALP4E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC941ALP4E
Analog Devices Inc
HMC941ALP4E
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 24 | |
Manufacturer Package Code | HCP-24-2 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-10-14 | |
Samacsys Manufacturer | Analog Devices | |
Attenuation-Nom | 15.5 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 26.99 dBm | |
Insertion Loss-Max | 6.5 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 33000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.67 |
This table gives cross-reference parts and alternative options found for HMC941ALP4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC941ALP4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HMC941LP4 | Hittite Microwave Corp | Check for Price | Variable Attenuator, 100MHz Min, 33000MHz Max, 6.5dB Insertion Loss-Max, GAAS, 4 X 4 MM, LEADLESS, PLASTIC, SMT, 24 PIN | HMC941ALP4E vs HMC941LP4 |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise coupling.
The HMC941ALP4E requires a single +5V power supply. Ensure the power supply is clean and well-regulated, and that the device is properly decoupled with 0.1uF and 10uF capacitors.
The HMC941ALP4E can handle input powers up to +20 dBm. Exceeding this limit may cause damage to the device.
Optimize the device for low noise figure by using a high-impedance input matching network and a low-loss output matching network. For high gain, use a high-impedance input matching network and a low-impedance output matching network.
The recommended operating temperature range for the HMC941ALP4E is -40°C to +85°C. Operating outside this range may affect device performance and reliability.