-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.01 GHz to 10 GHz, GaAs, pHEMT, MMIC, Low Noise Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC8410LP2FE by Analog Devices Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5957
|
Newark | Rf Amplifier, Lfcsp-Ep-6, -40 To 85Deg C, Frequency Min:10Mhz, Frequency Max:10Ghz, Gain:19.5Db, Noise Figure Typ:1.7Db, Rf Ic Case Style:Lfcsp-Ep, No. Of Pins:6Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Product Range:- Rohs Compliant: Yes |Analog Devices HMC8410LP2FE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$40.2400 / $53.7400 | Buy Now |
DISTI #
505-HMC8410LP2FE-ND
|
DigiKey | IC AMP RADAR 10MHZ-10GHZ 6LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Strip |
247 In Stock |
|
$40.2376 / $53.7400 | Buy Now |
DISTI #
584-HMC8410LP2FE
|
Mouser Electronics | RF Amplifier Wideband LNAs-DC-8GHz P1dB20dBm-20dB Gai RoHS: Compliant | 589 |
|
$42.5700 / $57.3500 | Buy Now |
DISTI #
V36:1790_16512860
|
Arrow Electronics | RF Amp Single LNA 10GHz 6V 6-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 10 Weeks Date Code: 2437 | Americas - 60 |
|
$38.4900 / $40.1500 | Buy Now |
DISTI #
V72:2272_16512860
|
Arrow Electronics | RF Amp Single LNA 10GHz 6V 6-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2444 Container: Cut Strips | Americas - 9 |
|
$43.2100 | Buy Now |
|
Analog Devices Inc | Wideband LNAs-DC-8GHz P1dB20dB Package Multiple: 1 | 790 |
|
$29.1400 / $53.7400 | Buy Now |
DISTI #
54839818
|
Verical | RF Amp Single LNA 10GHz 6V 6-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 15 Package Multiple: 15 | Americas - 750 |
|
$39.8145 | Buy Now |
DISTI #
89086396
|
Verical | RF Amp Single LNA 10GHz 6V 6-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 15 Package Multiple: 15 Date Code: 2437 | Americas - 60 |
|
$44.7926 | Buy Now |
DISTI #
89090625
|
Verical | RF Amp Single LNA 10GHz 6V 6-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2444 | Americas - 9 |
|
$53.6325 | Buy Now |
|
Rochester Electronics | HMC8410 - Wideband LNAs-DC-8GHz P1dB20dBm-20dB Gai RoHS: Compliant Status: Active Min Qty: 1 | 85 |
|
$33.8900 / $42.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC8410LP2FE
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC8410LP2FE
Analog Devices Inc
0.01 GHz to 10 GHz, GaAs, pHEMT, MMIC, Low Noise Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 6 | |
Manufacturer Package Code | CP-6-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2016-07-26 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 13 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 10000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise coupling.
Ensure the VCC and VEE pins are properly decoupled with 100nF and 1uF capacitors, respectively. Also, ensure the bias voltage (VBIAS) is set to the recommended 3.3V or 5V, depending on the application.
The maximum input power is +20 dBm (100mW). Exceeding this may cause damage to the device or affect its performance.
Check the PCB layout for any signs of resonance or oscillation. Ensure the device is properly biased and decoupled. Use a spectrum analyzer to check for any unwanted frequency components. Consult the datasheet and application notes for troubleshooting guidelines.
Yes, the HMC8410LP2FE can be used in a push-pull configuration. However, ensure the output stage is properly biased and decoupled to prevent oscillations. Consult the datasheet and application notes for more information.